Murata Electronics - DC/DC Converters - SMD
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYSGK02506BRSR TTI: MYSGK02506BRSR Murata Electronics Availability: 150In StockDC/DC Converters - SMD 5 TO 25VDC,6A | 150In Stock | Non-Isolated | 1 Output | 150 W | 36 V | 13.5 V | 42 V | 24 V | 6 A | 16.3 mm (0.642 in) | 14.7 mm (0.579 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | MYSGK | ||||||
Mfr: MYLSM00502ERPL TTI: MYLSM00502ERPL Murata Electronics Availability: 2,000In StockDC/DC Converters - SMD 1-5.25V 13W DC/DC | 2,000In Stock | Non-Isolated | 1 Output | 13.1 W | 12 V | 4.5 V | 17 V | 1 V to 5.25 V | 2.5 A | 8 mm (0.315 in) | 8 mm (0.315 in) | 2.3 mm (0.091 in) | Industrial | + 85 C | - 40 C | MYLSM | ||||||
Mfr: MYBTA00512ABT TTI: MYBTA00512ABT Murata Electronics Availability: 108In StockDC/DC Converters - SMD 36V-75V IN 12A | 108In Stock | Isolated | 1 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 12 A | 2.25 kV | 1/32 Brick | 23.36 mm | 19.05 mm | 12.7 mm | + 85 C | - 40 C | MYBTA | |||||
Mfr: NCM3S1224MC-R7 TTI: NCM3S1224MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: NCM3S1205MC-R7 TTI: NCM3S1205MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: NCM3S1212MC-R7 TTI: NCM3S1212MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: MYC0409-NA TTI: MYC0409-NA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel | 0In Stock | Non-Isolated | 1 Output | 72 W | 48 V | 20 V | 60 V | 12 V | 6 A | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 2 mm (0.079 in) | Industrial | + 105 C | - 40 C | MYC0409 | ||||||
Mfr: NCM3S1205MC-R13 TTI: NCM3S1205MC-R13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: MYSGK4R030ERSR TTI: MYSGK4R030ERSR Murata Electronics Availability: 0In StockDC/DC Converters - SMD 4.5-15.0VIN, 0.7-4.0VOUT | 0In Stock | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 105 C | - 40 C | MYSGK | ||||||
Mfr: MYSGK1R830FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout | 0In Stock | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 85 C | - 40 C | MYSGK | ||||||
Mfr: NCM3S1212MC-R13 TTI: NCM3S1212MC-R13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: NCM3S1224MC-R13 TTI: NCM3S1224MC-R13 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: MYSGK4R030ERSRD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 105 C | - 40 C | MYSGK | ||||||
Mfr: MYWGC3R53FFW92RAR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | Industrial | MYWGC | ||||||||||||||||||
Mfr: MYWGC3R53FFW92RAN TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 4 Output | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | 9 mm (0.354 in) | 8.3 mm (0.327 in) | 2.9 mm (0.114 in) | Industrial | + 85 C | - 40 C | MYWGC | |||||
Mfr: MYWGC3R53FFW92RAQ TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 4 Output | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | 9 mm (0.354 in) | 8.3 mm (0.327 in) | 2.9 mm (0.114 in) | Industrial | + 85 C | - 40 C | MYWGC | |||||
Mfr: MYWGC3R53FFW92RBE TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | Industrial | MYWGC | ||||||||||||||||||
Not Available Online | Non-Isolated | 1 Output | 10.8 W | 3.3 V | 3.3 V | 3.3 V | 1.8 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Not Available Online | Non-Isolated | 1 Output | 10.8 W | 5 V | 5 V | 5 V | 1.8 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Mfr: LXDC2HL15A-051 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.5Vout 600mA 2.5x2.0mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 3.6 V | 2.3 V | 5.5 V | 1.5 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC | ||||||
Mfr: LXDC2HL30A-054 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.0Vout 400mA 2.5x2.0mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 3 V | 400 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC | |||||||
Mfr: LXDC55KAAA-205 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD Variable Output, 3A 5x5.7mm, micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 2.7 V | 5.5 V | 800 mV to 3.6 V | 3 A | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2 mm (0.079 in) | Industrial | + 85 C | - 40 C | LXDC | ||||||||
Mfr: LXDC44AAAC-212 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||
Mfr: LXDC2HN1DA-133 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.35volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 810 mW | 2.3 V | 5.5 V | 1.35 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||
Mfr: LXDC2UR12A-118 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.2Vout 600mA 2.5x2.3mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.7 V | 5.5 V | 1.2 V | 600 mA | 2.5 mm (0.098 in) | 2.3 mm (0.091 in) | 1.3 mm (0.051 in) | Industrial | + 85 C | - 40 C | LXDC |