PRG21-MM1RA - Murata Electronics - Thermistors - PTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRG21BC6R8MM1RA TTI: PRG21BC6R8MM1RA Murata Electronics Availability: 8,000In StockPTC Thermistors 6.8 OHM 20% SMD 0805 | 8,000In Stock | PRG21-MM1RA | 6.8 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC4R7MM1RA TTI: PRG21BC4R7MM1RA Murata Electronics Availability: 0In StockPTC Thermistors 4.7 OHM 20% SMD 0805 | 0In Stock | PRG21-MM1RA | 4.7 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC0R6MM1RA TTI: PRG21BC0R6MM1RA Murata Electronics Availability: 0In StockPTC Thermistors 0.6 OHM 20% SMD 0805 | 0In Stock | PRG21-MM1RA | 600 mOhms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
0In Stock | PRG21-MM1RA | 200 mOhms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | ||||
0In Stock | PRG21-MM1RA | 1 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | ||||
Mfr: PRG21BC2R2MM1RA TTI: PRG21BC2R2MM1RA Murata Electronics Availability: 0In StockPTC Thermistors 2.2 OHM 20% SMD 0805 | 0In Stock | PRG21-MM1RA | 2.2 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
0In Stock | PRG21-MM1RA | 3.3 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel |