• RF Inductors - SMD

Murata Electronics - RF Inductors - SMD

14,256 Results
14,256 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQH43CN100K03L
TTI: LQH43CN100K03L
Murata Electronics
Availability:

17,500In Stock

32,000 On Order
Expected
RF Inductors - SMD 10 UH 10%

17,500In Stock

32,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
650 mA
240 mOhms
- 40 C
+ 85 C
23 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN100K53L
TTI: LQH32CN100K53L
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 10 UH 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN33NJ00D
TTI: LQW15AN33NJ00D
Murata Electronics
Availability:

30,000In Stock

50,000 On Order
Expected 18-May-27
RF Inductors - SMD 33 NH 5%

30,000In Stock

50,000 On Order
Expected 18-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
33 nH
5 %
260 mA
630 mOhms
- 55 C
+ 125 C
25
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A33NJ00
Datasheet
Mfr: LQP03HQ0N6W02D
TTI: LQP03HQ0N6W02D
Murata Electronics
Availability:

75,000In Stock

RF Inductors - SMD .6 NH +-.05NH

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
600 pH
0.05 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
20
20 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18AN12NG80D
TTI: LQW18AN12NG80D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 12 NH 2%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
12 nH
2 %
1.5 A
64 mOhms
- 55 C
+ 125 C
37
5 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQP03TN1N0B02D
TTI: LQP03TN1N0B02D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 1.0 NH +-.1NH

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN18NJ00D
TTI: LQW15AN18NJ00D
Murata Electronics
Availability:

140,000In Stock

210,000 On Order
Expected 18-May-27
RF Inductors - SMD 18 NH 5%

140,000In Stock

210,000 On Order
Expected 18-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
18 nH
5 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A18NJ00
Datasheet
Mfr: LQH32CN100K33L
TTI: LQH32CN100K33L
Murata Electronics
Availability:

4,000In Stock

10,000 On Order
Expected
RF Inductors - SMD 10 UH 10%

4,000In Stock

10,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH2MCN100K02L
TTI: LQH2MCN100K02L
Murata Electronics
Availability:

6,000In Stock

66,000 On Order
Expected
RF Inductors - SMD 10 UH 10%

6,000In Stock

66,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
10 uH
10 %
225 mA
1.2 Ohms
- 40 C
+ 85 C
48 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
EKDMGN07-KIT
Datasheet
Mfr: LQH32CN1R0M23L
TTI: LQH32CN1R0M23L
Murata Electronics
Availability:

166,000In Stock

RF Inductors - SMD 1.0 UH 20%

166,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
800 mA
90 mOhms
- 40 C
+ 85 C
96 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN12NG00D
TTI: LQW15AN12NG00D
Murata Electronics
Availability:

340,000In Stock

RF Inductors - SMD 12 NH +-.2NH

340,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
2 %
500 mA
140 mOhms
- 55 C
+ 125 C
30
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AN6N8H00D
TTI: LQW15AN6N8H00D
Murata Electronics
Availability:

230,000In Stock

RF Inductors - SMD 6.8 NH 3%

230,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
3 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A6N8H00
Datasheet
Mfr: LQP03HQ1N5B02D
TTI: LQP03HQ1N5B02D
Murata Electronics
Availability:

30,000In Stock

15,000 On Order
Expected 24-Nov-26
RF Inductors - SMD 1.5 NH +-.1NH

30,000In Stock

15,000 On Order
Expected 24-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.5 nH
0.1 nH
1 A
50 mOhms
- 55 C
+ 125 C
20
12 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQH32CN220K23L
TTI: LQH32CN220K23L
Murata Electronics
Availability:

24,000In Stock

RF Inductors - SMD 22 UH 10%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
250 mA
710 mOhms
- 40 C
+ 85 C
19 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN20NG00D
TTI: LQW15AN20NG00D
Murata Electronics
Availability:

110,000In Stock

RF Inductors - SMD 20 NH 2%

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
20 nH
2 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15AW68NG80D
TTI: LQW15AW68NG80D
Murata Electronics
Availability:

240,000In Stock

RF Inductors - SMD 68 NH 2%

240,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
2 %
480 mA
560 mOhms
- 55 C
+ 125 C
33
1.8 GHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: LQG15HN33NJ02D
TTI: LQG15HN33NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 33 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
300 mA
670 mOhms
- 55 C
+ 125 C
8
1.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32CN100K23L
TTI: LQH32CN100K23L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 10 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18ANR12G0ZD
TTI: LQW18ANR12G0ZD
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD .12 UH 2%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
120 nH
2 %
180 mA
1.3 Ohms
- 55 C
+ 125 C
32
1.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQG18HN6N8J00D
TTI: LQG18HN6N8J00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 6.8 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.8 nH
5 %
800 mA
200 mOhms
- 40 C
+ 85 C
12
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN6N0B80D
TTI: LQW15AN6N0B80D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 6 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6 nH
0.1 nH
1.6 A
56 mOhms
- 55 C
+ 125 C
32
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQP03TN2N7B02D
TTI: LQP03TN2N7B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2.7 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.7 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HS3N0S02D
TTI: LQG15HS3N0S02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 3 NH +-.3NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.3 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS8N2J02D
TTI: LQG15HS8N2J02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 8.2 NH 5%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
550 mA
240 mOhms
- 55 C
+ 125 C
8
3.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03HQ2N3B02D
TTI: LQP03HQ2N3B02D
Murata Electronics
Availability:

15,000In Stock

15,000 On Order
Expected 16-Nov-26
RF Inductors - SMD 2.3 NH +-.1NH

15,000In Stock

15,000 On Order
Expected 16-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.3 nH
0.1 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
9 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
  • 1
  • 2
  • 3
  • 4