BLM41_H - Murata Electronics - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM41PG600SH1L TTI: BLM41PG600SH1L Murata Electronics Availability: 17,500In Stock5,000 On Order Expected Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 17,500In Stock5,000 On Order Expected | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM41PG102SH1L TTI: BLM41PG102SH1L Murata Electronics Availability: 7,500In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 7,500In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM41PG471SH1L TTI: BLM41PG471SH1L Murata Electronics Availability: 5,000In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 5,000In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM41PG181SH1L TTI: BLM41PG181SH1L Murata Electronics Availability: 0In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM41PG750SH1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM41AF151SH1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM41PG181SH1L Alternate Sizing Guide Below | Not Available Online | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 50 mA | 25 % | 1.8 Ohms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM41AF800SH1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM41PG750SH1L Alternate Sizing Guide Below | Not Available Online | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 50 mA | 25 % | 1.8 Ohms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM41PF800SH1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM41PG750SH1L Alternate Sizing Guide Below | Not Available Online | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 50 mA | 25 % | 1.8 Ohms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel |