BLM21_xN - Murata Electronics - Ferrite Beads
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21PG221SN1D TTI: BLM21PG221SN1D Murata Electronics Availability: 1,312,000In Stock416,000 On Order Expected 05-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,312,000In Stock416,000 On Order Expected 05-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 384,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 384,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 504,000In Stock132,000 On Order Expected 05-Oct-26 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 504,000In Stock132,000 On Order Expected 05-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 376,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 376,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG300SN1D TTI: BLM21PG300SN1D Murata Electronics Availability: 548,000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 548,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 300,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 300,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG601SN1D TTI: BLM21AG601SN1D Murata Electronics Availability: 472,000In Stock48,000 On Order Expected 30-Oct-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 472,000In Stock48,000 On Order Expected 30-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 316,000In Stock68,000 On Order Expected Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 316,000In Stock68,000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21BD222TN1D TTI: BLM21BD222TN1D Murata Electronics Availability: 0In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD222SN1L TTI: BLM21BD222SN1L Murata Electronics Availability: 87,000In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 87,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB750SN1D TTI: BLM21BB750SN1D Murata Electronics Availability: 16,000In Stock8,000 On Order Expected 10-Nov-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 16,000In Stock8,000 On Order Expected 10-Nov-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD601SN1D TTI: BLM21BD601SN1D Murata Electronics Availability: 72,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 72,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD152SN1D TTI: BLM21BD152SN1D Murata Electronics Availability: 224,000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 224,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Availability: 204,000In StockFerrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 204,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB221SN1D TTI: BLM21BB221SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD102SN1D TTI: BLM21BD102SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP601SN1D TTI: BLM21SP601SN1D Murata Electronics Availability: 100,000In Stock16,000 On Order Expected 25-Mar-27 Ferrite Beads 600 OHM Alternate Sizing Guide Below | 100,000In Stock16,000 On Order Expected 25-Mar-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG221SN1D TTI: BLM21AG221SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG151SN1D TTI: BLM21AG151SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG471SN1D TTI: BLM21AG471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB471SN1D TTI: BLM21BB471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 180,000In Stock20,000 On Order Expected 07-Dec-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 180,000In Stock20,000 On Order Expected 07-Dec-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21RK221SN1D TTI: BLM21RK221SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP331SN1D TTI: BLM21SP331SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |