BLM15_Z - Murata Electronics - Ferrite Beads
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15PX121SZ1D TTI: BLM15PX121SZ1D Murata Electronics Availability: 30,000In Stock150,000 On Order Expected 05-Oct-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 30,000In Stock150,000 On Order Expected 05-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HD182SZ1D TTI: BLM15HD182SZ1D Murata Electronics Availability: 260,000In StockFerrite Beads 1800 OHM 25% 200MA Alternate Sizing Guide Below | 260,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HG102SZ1D TTI: BLM15HG102SZ1D Murata Electronics Availability: 10,000In StockFerrite Beads 1000 OHM 25% 250MA Alternate Sizing Guide Below | 10,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX221SZ1D TTI: BLM15PX221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHMS 800MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX102SZ1D TTI: BLM15AX102SZ1D Murata Electronics Availability: 50,000In StockFerrite Beads 1000 OHM 350MA Alternate Sizing Guide Below | 50,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD121SZ1D TTI: BLM15PD121SZ1D Murata Electronics Availability: 10,000In Stock10,000 On Order Expected 01-Oct-26 Ferrite Beads 120 OHM 900MA Alternate Sizing Guide Below | 10,000In Stock10,000 On Order Expected 01-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX121SZ1D TTI: BLM15AX121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% 100MHZ | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX100SZ1D TTI: BLM15AX100SZ1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHMS 1.74A 25% | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX331SZ1D TTI: BLM15PX331SZ1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 05-Oct-26 Ferrite Beads 330 OHM, 1.2A | 0In Stock20,000 On Order Expected 05-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EG121SZ1D TTI: BLM15EG121SZ1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 06-Oct-26 Ferrite Beads 120 OHM 25% | 0In Stock10,000 On Order Expected 06-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD152SZ1D TTI: BLM15BD152SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1500 OHM 25% 100MHZ | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 190 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AG102SZ1D TTI: BLM15AG102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD600SZ1D TTI: BLM15PD600SZ1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 1.7A | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX601SZ1D TTI: BLM15AX601SZ1D Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | BLM15AX601SZ1J | ||||
Mfr: BLM15PX601SZ1D TTI: BLM15PX601SZ1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 500MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AG601SZ1D TTI: BLM15AG601SZ1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | BLM15AG601SZ1J | ||||
Mfr: BLM15GG471SZ1D TTI: BLM15GG471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD300SZ1D TTI: BLM15PD300SZ1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 1400MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX471SZ1D TTI: BLM15PX471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX221SZ1D TTI: BLM15AX221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX330SZ1D TTI: BLM15PX330SZ1D Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.1 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |