BL0 - Murata Electronics - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 6.5 mm | 2.3 mm | Ammo Pack | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 7.5 mm | 3.4 mm | Ammo Pack | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 7.5 mm | 3.4 mm | Reel | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 6.5 mm | 2.3 mm | Reel | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Axial | 7 A | - 40 C | + 85 C | 5 mm | 3.6 mm | Bulk | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 7.5 mm | 3.4 mm | Ammo Pack | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 7.5 mm | 3.4 mm | Reel | |||||||||||
Not Available Online | BL0 | Ferrite Beads on Leads | Radial | 6 A | - 40 C | + 85 C | 7.5 mm | 3.4 mm | Ammo Pack |