Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03PX330SN1D TTI: BLM03PX330SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18AG331BH1D TTI: BLM18AG331BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP101SH1D TTI: BLM18SP101SH1D Murata Electronics Availability: 4,000In StockFerrite Beads FB SMD 0603inch 100o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE472SH1L TTI: BLM21HE472SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 4700ohm 0.40ohm 25% POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM18BD121SN1D TTI: BLM18BD121SN1D Murata Electronics Availability: 12,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 12,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BB201SN1D TTI: BLM21BB201SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 200 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD751SN1D TTI: BLM21BD751SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 750 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM03AX800SZ1D TTI: BLM03AX800SZ1D Murata Electronics Availability: 150,000In StockFerrite Beads 800 OHM 500MA | 150,000In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HG102SZ1D TTI: BLM15HG102SZ1D Murata Electronics Availability: 10,000In StockFerrite Beads 1000 OHM 25% 250MA Alternate Sizing Guide Below | 10,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18AG471SZ1D TTI: BLM18AG471SZ1D Murata Electronics Availability: 124,000In StockFerrite Beads 470 OHM | 124,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SN220TZ1D TTI: BLM18SN220TZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15KD121SN1D TTI: BLM15KD121SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18AG331SH1D TTI: BLM18AG331SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB471SN1D TTI: BLM18BB471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD272SH1L TTI: BLM21BD272SH1L Murata Electronics Availability: 15,000In StockFerrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN151SZ1D TTI: BLM18DN151SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% 1.4A | 4,000In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SP102SZ1D TTI: BLM18SP102SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PE121SH1D TTI: BLM15PE121SH1D Murata Electronics Availability: 110,000In StockFerrite Beads 120 OHMS a. 100 MHZ Alternate Sizing Guide Below | 110,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 105 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLE32SN120BN1L TTI: BLE32SN120BN1L Murata Electronics Availability: 1,500In StockFerrite Beads 1210 12ohm 5% NONAUTO | 1,500In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | Reel | ||||||
Mfr: BLM15BD750SN1D TTI: BLM15BD750SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 05-Oct-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 05-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18PG331SH1D TTI: BLM18PG331SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG601SN1D TTI: BLM03AG601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18DN151SZ1D TTI: BLM18DN151SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% AEC-Q200 1400MA Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP102SZ1D TTI: BLM21SP102SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 1K OHM 25% | 4,000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |