Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03BB100SN1D TTI: BLM03BB100SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 10 OHM Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA050SN1D TTI: BLM15BA050SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18HK601SN1D TTI: BLM18HK601SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HB221SN1D TTI: BLM18HB221SN1D Murata Electronics Availability: 24,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 24,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM41PG102SH1L TTI: BLM41PG102SH1L Murata Electronics Availability: 7,500In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 7,500In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM03EB250SH1D TTI: BLM03EB250SH1D Murata Electronics Availability: 30,000In StockFerrite Beads 25 OHM 0.6A FERRITE-BEAD | 30,000In Stock | BLM03_H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 600 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15PE221SH1D TTI: BLM15PE221SH1D Murata Electronics Availability: 110,000In StockFerrite Beads 220 OHM 25% | 110,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.1 A | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG102SN1D TTI: BLM03AG102SN1D Murata Electronics Availability: 165,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 165,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 100 mA | 25 % | 2.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18AG601BH1D TTI: BLM18AG601BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BD252SZ1D TTI: BLM18BD252SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 2500 OHM 150MA | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2.25 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ2MSD102SZ10L TTI: NFZ2MSD102SZ10L Murata Electronics Availability: 3,000In StockFerrite Beads 1K OHM 2.5A | 3,000In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 1 kOhms | 2.5 A | 25 % | 46 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ2MSD101SZ10L TTI: NFZ2MSD101SZ10L Murata Electronics Availability: 3,000In StockFerrite Beads 100 OHM 5.2A | 3,000In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 5.2 A | 25 % | 18 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD121SN1D TTI: BLM18BD121SN1D Murata Electronics Availability: 12,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 12,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BB201SN1D TTI: BLM21BB201SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 200 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD751SN1D TTI: BLM21BD751SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 750 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM03AX800SZ1D TTI: BLM03AX800SZ1D Murata Electronics Availability: 150,000In StockFerrite Beads 800 OHM 500MA | 150,000In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HG102SZ1D TTI: BLM15HG102SZ1D Murata Electronics Availability: 10,000In StockFerrite Beads 1000 OHM 25% 250MA Alternate Sizing Guide Below | 10,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18AG471SZ1D TTI: BLM18AG471SZ1D Murata Electronics Availability: 124,000In StockFerrite Beads 470 OHM | 124,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SN220TZ1D TTI: BLM18SN220TZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15KD121SN1D TTI: BLM15KD121SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18AG331SH1D TTI: BLM18AG331SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB471SN1D TTI: BLM18BB471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD272SH1L TTI: BLM21BD272SH1L Murata Electronics Availability: 15,000In StockFerrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN151SZ1D TTI: BLM18DN151SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% 1.4A | 4,000In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT |