Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21AF121SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0805 120ohm Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | ||||||
Mfr: NFZ32BW291HN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 290 Ohms | 310 mA | 30 % | 1.78 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ32BW8R4HN11K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 8.4 Ohms | 2.4 A | 30 % | 48 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ32BW420HN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 42 Ohms | 850 mA | 30 % | 240 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ32BW320HN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 32 Ohms | 1 A | 30 % | 180 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: BLM03BB750SZ1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | |||||||||||||||||||
Mfr: BLM15HG102AN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLA3216B471SD4T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | |||||||||||||||||||
Mfr: BLM11B100SAPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM-B | ||||||||||||||||||
Not Available Online | BLM-A | |||||||||||||||||||
Mfr: BLM21P220SGPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Not Available Online | BLM-A | |||||||||||||||||||
Mfr: BLM31P330SGPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Not Available Online | BLM | |||||||||||||||||||
Mfr: BLM18KG260WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 26oh m POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 2 A | 25 % | 32 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: NFZ15SR352SN10D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 0402 (1005 metric) | 1.65 Ohms | 270 mA | 25 % | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ15SG331SN11B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ18SM701SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ2HBM6R1SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ32BW151HZ11K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ32BW320HZ10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ32BW8R4HZ11K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ5BBW100LN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ5BBW220LZ10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ5BBW7R6LZ10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ |