Murata Electronics - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18HG102SN1D TTI: BLM18HG102SN1D Murata Electronics Availability: 332,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 332,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21PG221SH1D TTI: BLM21PG221SH1D Murata Electronics Availability: 216,000In StockFerrite Beads 220 OHM 25% 2A Alternate Sizing Guide Below | 216,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD600SN1D TTI: BLM15PD600SN1D Murata Electronics Availability: 570,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 570,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 60,000In Stock32,000 On Order Expected 13-Nov-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 60,000In Stock32,000 On Order Expected 13-Nov-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: BLM18HE152SH1D TTI: BLM18HE152SH1D Murata Electronics Availability: 56,000In StockFerrite Beads 1500 OHM 25% POWERTR AIN/SAFETY Alternate Sizing Guide Below | 56,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD601SN1D TTI: BLM15BD601SN1D Murata Electronics Availability: 50,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 50,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG102SH1D TTI: BLM18AG102SH1D Murata Electronics Availability: 60,000In Stock140,000 On Order Expected 04-Dec-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 60,000In Stock140,000 On Order Expected 04-Dec-26 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18KG101TN1D TTI: BLM18KG101TN1D Murata Electronics Availability: 144,000In StockFerrite Beads 100 OHM 25% Alternate Sizing Guide Below | 144,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PD300SN1D TTI: BLM15PD300SN1D Murata Electronics Availability: 90,000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 90,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG700SN1D TTI: BLM15AG700SN1D Murata Electronics Availability: 380,000In Stock500,000 On Order Expected Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 380,000In Stock500,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM31PG391SN1L TTI: BLM31PG391SN1L Murata Electronics Availability: 0In Stock30,000 On Order Expected 13-Jan-27 Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 13-Jan-27 | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM03AX102SN1D TTI: BLM03AX102SN1D Murata Electronics Availability: 150,000In Stock375,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 150,000In Stock375,000 On Order Expected | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15EX121SN1D TTI: BLM15EX121SN1D Murata Electronics Availability: 270,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 270,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX221SN1D TTI: BLM15PX221SN1D Murata Electronics Availability: 110,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 110,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Availability: 260,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 260,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SN220TN1D TTI: BLM18SN220TN1D Murata Electronics Availability: 12,000In Stock8,000 On Order Expected 22-Dec-26 Ferrite Beads 22 OHM Alternate Sizing Guide Below | 12,000In Stock8,000 On Order Expected 22-Dec-26 | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM31PG330SN1L TTI: BLM31PG330SN1L Murata Electronics Availability: 15,000In Stock3,000 On Order Expected 15-Dec-26 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 15,000In Stock3,000 On Order Expected 15-Dec-26 | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG331SN1D TTI: BLM18PG331SN1D Murata Electronics Availability: 12,000In Stock4,000 On Order Expected 16-Nov-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 12,000In Stock4,000 On Order Expected 16-Nov-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SN300SH1D TTI: BLM21SN300SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 30 OHM 10% Alternate Sizing Guide Below | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLE18PS080SN1D TTI: BLE18PS080SN1D Murata Electronics Availability: 28,000In Stock12,000 On Order Expected 30-Mar-27 Ferrite Beads 8 OHM | 28,000In Stock12,000 On Order Expected 30-Mar-27 | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM15PX330SN1D TTI: BLM15PX330SN1D Murata Electronics Availability: 80,000In Stock80,000 On Order Expected 13-Nov-26 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 80,000In Stock80,000 On Order Expected 13-Nov-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 37,500In Stock37,500 On Order Expected 02-Dec-26 Ferrite Beads 30 OHM 100MHZ | 37,500In Stock37,500 On Order Expected 02-Dec-26 | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT | |||||
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Availability: 177,000In StockFerrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 177,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18KG601SH1D TTI: BLM18KG601SH1D Murata Electronics Availability: 340,000In StockFerrite Beads 600 OHM 1.3A DCR=.15 OHM Alternate Sizing Guide Below | 340,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31SN500SH1L TTI: BLM31SN500SH1L Murata Electronics Availability: 90,000In StockFerrite Beads 50 OHM 12A Alternate Sizing Guide Below | 90,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel |