Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03HD331SN1D TTI: BLM03HD331SN1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 330 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM03HB191SN1D TTI: BLM03HB191SN1D Murata Electronics Availability: 0In StockFerrite Beads 190 OHM Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 190 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15BB050SN1D TTI: BLM15BB050SN1D Murata Electronics Availability: 0In StockFerrite Beads 5 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 500 mA | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG151SN1D TTI: BLM18AG151SN1D Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG471SH1D TTI: BLM18AG471SH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD252SH1D TTI: BLM18BD252SH1D Murata Electronics Ferrite Beads 2500 OHM 25% 150MA Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.25 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18HG102SH1D TTI: BLM18HG102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18BD152SN1D TTI: BLM18BD152SN1D Murata Electronics Availability: 0In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX330SZ1D TTI: BLM15PX330SZ1D Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 4 A | 25 % | 7 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | |||||
Mfr: BLE32PN300SZ1L TTI: BLE32PN300SZ1L Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 100MHZ | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | ||||||
Mfr: BLM18PG471SZ1D TTI: BLM18PG471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SG221TZ1D TTI: BLM18SG221TZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX221SZ1D TTI: BLM15AX221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ2MSD501SZ10L TTI: NFZ2MSD501SZ10L Murata Electronics Availability: 0In StockFerrite Beads 500 OHM 3.2A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 500 Ohms | 3.2 A | 25 % | 32 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP471SH1D TTI: BLM21SP471SH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BX102SN1D TTI: BLM15BX102SN1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 300MA +/-25 % Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03EB500SN1D TTI: BLM03EB500SN1D Murata Electronics Availability: 0In StockFerrite Beads 50 OHM 25% 100MHZ Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: NFZ2MSM101SN10L TTI: NFZ2MSM101SN10L Murata Electronics Availability: 0In StockFerrite Beads 100 OHM 4.0A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 4 A | 25 % | 18 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18AG102SZ1D TTI: BLM18AG102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 400MA Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: NFZ18SM121SN10D TTI: NFZ18SM121SN10D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 1.1A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.25 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15EX471SN1D TTI: BLM15EX471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 950 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG221BH1D TTI: BLM18KG221BH1D Murata Electronics Ferrite Beads 220 OHM 1.5A 0.05OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG121SH1D TTI: BLM18AG121SH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT |