Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15HD102SH1D TTI: BLM15HD102SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_H | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM03AX121SN1D TTI: BLM03AX121SN1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 21-Oct-26 Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 21-Oct-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM31KN271SH1L TTI: BLM31KN271SH1L Murata Electronics Availability: 0In StockFerrite Beads 270 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG471BH1D TTI: BLM18KG471BH1D Murata Electronics Availability: 0In Stock40,000 On Order Expected 15-Oct-26 Ferrite Beads 470 OHM 25% AEC-Q200 | 0In Stock40,000 On Order Expected 15-Oct-26 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15PX330SH1D TTI: BLM15PX330SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 10-Nov-26 Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock10,000 On Order Expected 10-Nov-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX331SZ1D TTI: BLM15PX331SZ1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 05-Oct-26 Ferrite Beads 330 OHM, 1.2A | 0In Stock20,000 On Order Expected 05-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG600SZ1D TTI: BLM18PG600SZ1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 05-Oct-26 Ferrite Beads 60 OHMS | 0In Stock4,000 On Order Expected 05-Oct-26 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD152BH1D TTI: BLM18BD152BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 1500 OHM 25% | 4,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PE601SH1D TTI: BLM15PE601SH1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 03-Nov-26 Ferrite Beads 600 OHM, 700MA | 0In Stock20,000 On Order Expected 03-Nov-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 700 mA | 25 % | 420 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP700BH1D TTI: BLM21SP700BH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 08-Jan-27 Ferrite Beads 70 OHM 25% | 0In Stock4,000 On Order Expected 08-Jan-27 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG101JH1D TTI: BLM18KG101JH1D Murata Electronics Availability: 0In StockFerrite Beads 100 OHM 25% | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.9 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EG121SZ1D TTI: BLM15EG121SZ1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 07-Oct-26 Ferrite Beads 120 OHM 25% | 0In Stock10,000 On Order Expected 07-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN601SN1D TTI: BLM18DN601SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 25-Feb-27 Ferrite Beads 600 OHM, 700MA | 0In Stock8,000 On Order Expected 25-Feb-27 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 700 mA | 25 % | 435 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15BX221SN1D TTI: BLM15BX221SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 05-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 05-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 270 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21HE601BH1L TTI: BLM21HE601BH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM31KN801SN1L TTI: BLM31KN801SN1L Murata Electronics Availability: 0In Stock5,000 On Order Expected 30-Nov-26 Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below | 0In Stock5,000 On Order Expected 30-Nov-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM15BD221SN1D TTI: BLM15BD221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLA31AG221SN4D TTI: BLA31AG221SN4D Murata Electronics Availability: 4,000In StockFerrite Beads 220 OHM 25% | 4,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 150 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLA31BD121SN4D TTI: BLA31BD121SN4D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% | 4,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLA31BD601SN4D TTI: BLA31BD601SN4D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM15HG102BH1D TTI: BLM15HG102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
Mfr: BLM15HD102BH1D TTI: BLM15HD102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.35 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP181SZ1D TTI: BLM21SP181SZ1D Murata Electronics Availability: 0In StockFerrite Beads 180 OHM | 0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX600SH1D TTI: BLM15PX600SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03PX121SZ1D TTI: BLM03PX121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% 0.9A | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 900 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel |