Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31KN102SZ1L TTI: BLM31KN102SZ1L Murata Electronics Availability: 0In Stock2,500 On Order Expected 08-Oct-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock2,500 On Order Expected 08-Oct-26 | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN601BH1L TTI: BLM31KN601BH1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 38 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21HE601SN1L TTI: BLM21HE601SN1L Murata Electronics Availability: 6,000In StockFerrite Beads 0805 600ohm 0.055ohm 25% | 6,000In Stock | BLM21H | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 75 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM15AX121SZ1D TTI: BLM15AX121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% 100MHZ | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EG221SH1D TTI: BLM15EG221SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 06-Oct-26 Ferrite Beads 220 OHM 700MA Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 06-Oct-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18DN221SN1D TTI: BLM18DN221SN1D Murata Electronics Availability: 0In Stock12,000 On Order Expected 24-Nov-26 Ferrite Beads 220 OHM 25% | 0In Stock12,000 On Order Expected 24-Nov-26 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18DN381SN1D TTI: BLM18DN381SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 18-Feb-27 Ferrite Beads 380 OHM | 0In Stock4,000 On Order Expected 18-Feb-27 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 380 Ohms | 850 mA | 25 % | 325 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21SP601BH1D TTI: BLM21SP601BH1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 2.3A FERRITE-BEAD | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31KN102SH1L TTI: BLM31KN102SH1L Murata Electronics Availability: Not Available OnlineFerrite Beads 1000 OHM Alternate Sizing Guide Below | Not Available Online | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE802SN1L TTI: BLM21HE802SN1L Murata Electronics Availability: 0In Stock60,000 On Order Expected 06-Jan-27 Ferrite Beads 0805 8000ohm 0.70ohm 25% | 0In Stock60,000 On Order Expected 06-Jan-27 | BLM21H | Ferrite Beads | SMD/SMT | 8 kOhms | 650 mA | 900 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM03BD750SN1D TTI: BLM03BD750SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 12-Nov-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 12-Nov-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA220SN1D TTI: BLM15BA220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX600SN1D TTI: BLM15PX600SN1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM03HD102SN1D TTI: BLM03HD102SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 18-Nov-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 18-Nov-26 | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 120 mA | 25 % | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18HE152SZ1D TTI: BLM18HE152SZ1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 25-Mar-27 Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 25-Mar-27 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB331SN1D TTI: BLM18BB331SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 05-Oct-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 05-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BB331SN1D TTI: BLM21BB331SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Oct-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 30-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18SG330SN1D TTI: BLM18SG330SN1D Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 6 A | 25 % | 8 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31KN471SH1L TTI: BLM31KN471SH1L Murata Electronics Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21AG102BH1D TTI: BLM21AG102BH1D Murata Electronics Availability: 4,000In StockFerrite Beads 1000 OHM | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 270 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLF03JD421GNED TTI: BLF03JD421GNED Murata Electronics Availability: 0In Stock15,000 On Order Expected 13-Oct-26 Ferrite Beads 700 MHZ | 0In Stock15,000 On Order Expected 13-Oct-26 | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 420 Ohms | 480 mA | 40 % | 280 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM21SP102SH1D TTI: BLM21SP102SH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 29-Dec-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 29-Dec-26 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE472SN1L TTI: BLM21HE472SN1L Murata Electronics Availability: 0In Stock3,000 On Order Expected 30-Oct-26 Ferrite Beads 0805 4700ohm 0.40ohm 25% | 0In Stock3,000 On Order Expected 30-Oct-26 | BLM21H | Ferrite Beads | SMD/SMT | 4.7 kOhms | 850 mA | 500 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM15BD182SH1D TTI: BLM15BD182SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 03-Nov-26 Ferrite Beads 1.8K OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 03-Nov-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15AG121SH1D TTI: BLM15AG121SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 01-Dec-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 01-Dec-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT |