Murata Electronics - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLA2ABD102SN4D TTI: BLA2ABD102SN4D. Murata Electronics Availability: 10,000In StockCut Tape Ferrite Beads BLA2ABD102SN4D | 10,000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Cut Tape | ||||||
Mfr: BLM18SG121TN1D TTI: BLM18SG121TN1D Murata Electronics Availability: 10,000In Stock530,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 10,000In Stock530,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK102SN1D TTI: BLM18RK102SN1D Murata Electronics Availability: 0In Stock12,000 On Order Expected 16-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock12,000 On Order Expected 16-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK221SN1D TTI: BLM18RK221SN1D Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BD102SN1D TTI: BLM15BD102SN1D Murata Electronics Availability: 0In Stock150,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock150,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM41PG181SN1L TTI: BLM41PG181SN1L Murata Electronics Availability: 10,000In Stock90,000 On Order Expected Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below | 10,000In Stock90,000 On Order Expected | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM18KG102SH1D TTI: BLM18KG102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 0In Stock100,000 On Order Expected Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock100,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: BLM15PD300SN1D TTI: BLM15PD300SN1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03AX102SN1D TTI: BLM03AX102SN1D Murata Electronics Availability: 105,000In Stock330,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 105,000In Stock330,000 On Order Expected | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18SG221TN1D TTI: BLM18SG221TN1D Murata Electronics Availability: 0In Stock960,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock960,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG700SN1D TTI: BLM15AG700SN1D Murata Electronics Availability: 0In Stock180,000 On Order Expected 20-Oct-26 Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock180,000 On Order Expected 20-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG102SH1D TTI: BLM18AG102SH1D Murata Electronics Availability: 0In Stock200,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock200,000 On Order Expected | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15HG601SN1D TTI: BLM15HG601SN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 20-Oct-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 20-Oct-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 0In Stock36,000 On Order Expected 05-Nov-26 Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock36,000 On Order Expected 05-Nov-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31KN102SN1L TTI: BLM31KN102SN1L Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 2A Alternate Sizing Guide Below | 0In Stock | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM18BD102SN1D TTI: BLM18BD102SN1D Murata Electronics Availability: 20,000In Stock68,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 20,000In Stock68,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PX471SN1D TTI: BLM15PX471SN1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 24-Mar-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 24-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BA470SN1D TTI: BLM15BA470SN1D Murata Electronics Availability: 0In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HB221SN1D TTI: BLM15HB221SN1D Murata Electronics Availability: 0In Stock50,000 On Order Expected 15-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock50,000 On Order Expected 15-Oct-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03AG241SN1D TTI: BLM03AG241SN1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 05-Oct-26 Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 05-Oct-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15EX331SN1D TTI: BLM15EX331SN1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% | 0In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.1 A | 25 % | 205 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03PX121SN1D TTI: BLM03PX121SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 16-Nov-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 16-Nov-26 | BLM03_SN | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 900 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15PD800SN1D TTI: BLM15PD800SN1D Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |