• Supercapacitors / Ultracapacitors

DMF - Murata Electronics - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DMF3R5R5L334M3DTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors RECOMMENDED ALT 81-DMF3Z5R5H474M3DA0

Not Available Online

Call
or
View Details
330000 uF
5.5 VDC
SMD/SMT
21 mm
14 mm
60 mOhms
20 %
EDLC / Supercaps
- 30 C
+ 70 C
2.5 mm
DMF
Tray
Datasheet
Mfr: DMF3Z5R5H474M3DTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors EDLC 470mF 5.5volts 45mOhms Double Cell

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
SMD/SMT
1 mm
21 mm
14 mm
45 mOhms
20 %
EDLC / Supercaps
- 30 C
+ 70 C
3.2 mm
DMF
Tray
Datasheet
Mfr: DMF4B5R5G105M3DTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors EDLC 1.0F 5.5V 40mohm Double Cell

Not Available Online

Call
or
View Details
1 F
5.5 VDC
SMD/SMT
30 mm
14 mm
40 mOhms
EDLC / Supercaps
- 40 C
+ 70 C
3.7 mm
DMF
Tray