Murata Electronics - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVA86Q7UTF152KB01K TTI: EVA86Q7UTF152KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF101KA01K TTI: EVA86Q7UTF101KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF331KA01K TTI: EVA86Q7UTF331KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE1E3RA472MN4AP01F TTI: DE1E3RA472MN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 300V 20% 10.0MM | 0In Stock | 4.7 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE2E3SA222MN2AT01F TTI: DE2E3SA222MN2AT01F Murata Electronics Safety Capacitors 2200PF 250V 20% 5.0MM | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE2E3SA102MN3AT02F TTI: DE2E3SA102MN3AT02F Murata Electronics Safety Capacitors 1000PF 250V 20% 7.5MM | 0In Stock | 1 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: EVA86Q7UTF471KA01K TTI: EVA86Q7UTF471KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE2B3SA101KA3BT02F TTI: DE2B3SA101KA3BT02F Murata Electronics Safety Capacitors 100PF 250V 10% 7.5MM | 0In Stock | 100 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
Mfr: GA342QR7GD221KW01L TTI: GA342QR7GD221KW01L Murata Electronics Availability: 0In StockSafety Capacitors 220PF 250V 10% 1808 | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | |||||||
Mfr: DE6E3KJ472MB3B TTI: DE6E3KJ472MB3B Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 300V 20% 7.5MM | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: EVA86Q7UTF152KA01K TTI: EVA86Q7UTF152KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF221KB01K TTI: EVA86Q7UTF221KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE6B3KJ681KB4BE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 680pF 10% 300VAC AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
0In Stock | 220 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Reel | |||||||
0In Stock | 470 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Reel | |||||||
0In Stock | 680 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Reel | |||||||
0In Stock | 680 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Reel | |||||||
Mfr: DE1E3RA152MA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 1500pF 20% | 0In Stock | 1.5 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE6B3KJ471KN4AE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 470pF 10% 300VAC AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DK11XEA220K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors SL(JIS) 300Vac(r.m.s.) 22pF 10% Anti-Crack | 0In Stock | 22 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | SL | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DK1B3EA331K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 300Vac(r.m.s.) 330pF 10% Anti-Crack | 0In Stock | 330 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: EVA86QR7TF222KD01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 | 0In Stock | 2.2 nF | SMD/SMT | 8.4 mm (0.331 in) | 6 mm (0.236 in) | Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | 3.7 mm (0.146 in) | EVA | AEC-Q200 | Reel | |||||||||
Mfr: DE11XKX150JA4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA150KA4BN01F | 0In Stock | 15 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||||||
Mfr: DE11XKX220JN4AC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA220KN4AN01F | 0In Stock | 22 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||||||
Mfr: DE11XKX100JB4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KJ4BN01F | 0In Stock | 10 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Bulk |