Murata Electronics - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
0In Stock | 4.7 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
0In Stock | 10 nF | Metal Frame | 630 VDC | 5.7 mm | 5 mm | Safety Certified MLCCs | U2J | 20 % | - 55 C | + 125 C | 0201 (5750 metric) | 6.4 mm | KCA | AEC-Q200 | Reel | ||||||||
Mfr: DE11XKX220JJ4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA220KJ4BN01F | 0In Stock | 22 pF | 250 VAC | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||||||||
0In Stock | 220 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 3.3 nF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 15 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | ||||||||
0In Stock | 22 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 22 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
0In Stock | 12 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | SL | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 1 mm | GA3 | Reel | |||||||||
0In Stock | 150 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 47 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 47 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
0In Stock | 68 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 68 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
0In Stock | 680 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 220 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 1.5 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 10 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 10 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||||
0In Stock | 15 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 22 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 10 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 10 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 15 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk |