Murata Electronics - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GA342DR7GF102KW02L TTI: GA342DR7GF102KW02L Murata Electronics Availability: 42,000In StockSafety Capacitors 1000PF 250V 10% 1808 | 42,000In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | |||||||
Mfr: DE2E3SA472MN3AT02F TTI: DE2E3SA472MN3AT02F Murata Electronics Availability: 120,000In StockSafety Capacitors 4700PF 250V 20% 7.5MM | 120,000In Stock | 4.7 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE1E3KX102MA4BN01F TTI: DE1E3KX102MA4BN01F Murata Electronics Availability: 250In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA102MA4BN01F | 250In Stock | 1 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||||||
Mfr: DE2B3SA471KN3AT02F TTI: DE2B3SA471KN3AT02F Murata Electronics Availability: 3,000In StockSafety Capacitors 470PF 250V 10% 7.5MM | 3,000In Stock | 470 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE2E3SA472MN2AT01F TTI: DE2E3SA472MN2AT01F Murata Electronics Availability: 3,000In StockSafety Capacitors 4700PF 250V 20% 5.0MM | 3,000In Stock | 4.7 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE2E3SA472MA3BT02F TTI: DE2E3SA472MA3BT02F Murata Electronics Availability: 750In StockSafety Capacitors 4700PF 250V 20% 7.5MM | 750In Stock | 4.7 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE1B3KX221KA4BN01F TTI: DE1B3KX221KA4BN01F Murata Electronics Availability: 500In Stock1,250 On Order Expected 24-Mar-27 Safety Capacitors 220pF 250 VAC 10% SUGGESTED ALT DE1B3RA221KA4BN01F | 500In Stock1,250 On Order Expected 24-Mar-27 | 220 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||
Mfr: DE1E3KX222MN4AN01F TTI: DE1E3KX222MN4AN01F Murata Electronics Availability: 500In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MN4AN01F | 500In Stock | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||||||
Mfr: GA342DR7GF221KW02L TTI: GA342DR7GF221KW02L Murata Electronics Availability: 6,000In StockSafety Capacitors 220PF 250V 10% 1808 | 6,000In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | |||||||
Mfr: DE2E3SA472MA2BT01F TTI: DE2E3SA472MA2BT01F Murata Electronics Availability: 5,000In StockSafety Capacitors 4700PF 250V 20% 5.0MM | 5,000In Stock | 4.7 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE2E3SA222MN3AT02F TTI: DE2E3SA222MN3AT02F Murata Electronics Availability: 3,000In StockSafety Capacitors 2200PF 250V 20% 7.5MM | 3,000In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE1E3KX102MN4AN01F TTI: DE1E3KX102MN4AN01F Murata Electronics Availability: 1,000In StockSafety Capacitors 1000pF 250 VAC 20% SUGGESTED ALT DE1E3RA102MN4AN01F | 1,000In Stock | 1 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||||||
Mfr: DE1E3RB472MJ4BR01F TTI: DE1E3RB472MJ4BR01F Murata Electronics Availability: 1,500In StockSafety Capacitors 4700PF 500V 20% 0.8MM | 1,500In Stock | 4.7 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||
Mfr: DE1B3RB331KN4AR01F TTI: DE1B3RB331KN4AR01F Murata Electronics Availability: 67,500In StockSafety Capacitors 330PF 500V 10% 6.0MM | 67,500In Stock | 330 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | |||||||
Mfr: DE2E3SA222MA2BT01F TTI: DE2E3SA222MA2BT01F Murata Electronics Availability: 3,000In StockSafety Capacitors 2200PF 250V 20% | 3,000In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE2E3SA102MN2AT01F TTI: DE2E3SA102MN2AT01F Murata Electronics Availability: 3,000In StockSafety Capacitors 1000PF 250V 20% 5.0MM | 3,000In Stock | 1 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE2E3SA102MN3AY02F TTI: DE2E3SA102MN3AY02F Murata Electronics Availability: 2,700In StockSafety Capacitors 1000PF 400V 20% 7.5MM | 2,700In Stock | 1 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||
Mfr: DE1E3RA222MA4BH01F TTI: DE1E3RA222MA4BH01F Murata Electronics Availability: 250In StockSafety Capacitors 400Vac(r.m.s.) 2200pF 20% | 250In Stock | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DK1B3EA221K86RAH01 TTI: DK1B3EA221K86RAH01 Murata Electronics Availability: 5,000In StockSafety Capacitors 220PF 250V 10% 11.4 X 6MM | 5,000In Stock | 220 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||
Mfr: DE2B3SA681KN3AT02F TTI: DE2B3SA681KN3AT02F Murata Electronics Availability: 1,000In StockSafety Capacitors 680PF 250V 10% 7.5MM | 1,000In Stock | 680 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE2B3SA471KA2BT01F TTI: DE2B3SA471KA2BT01F Murata Electronics Availability: 500In StockSafety Capacitors 470PF 250V 10% 5.0MM | 500In Stock | 470 pF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE6E3KJ102MN3A TTI: DE6E3KJ102MN3A Murata Electronics Availability: 700In StockSafety Capacitors 1000PF 300V 20% 7.5MM | 700In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE1B3RA101KN4AQ01F TTI: DE1B3RA101KN4AQ01F Murata Electronics Availability: 1,000In StockSafety Capacitors 100PF 500V 10% 10MM | 1,000In Stock | 100 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE6E3KJ332MA3B TTI: DE6E3KJ332MA3B Murata Electronics Availability: 500In StockSafety Capacitors 3300PF 300V 20% 7.5MM | 500In Stock | 3.3 nF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||||||
Mfr: DE1E3RA102MN4AN01F TTI: DE1E3RA102MN4AN01F Murata Electronics Availability: 600In StockSafety Capacitors 1000PF 250V 20% 10.0MM | 600In Stock | 1 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack |