Murata Electronics - Aluminum Organic Polymer Capacitors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECASD40D337M006K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.0volts | Not Available Online | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | |||||||
Mfr: ECASD41B156M045K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 15 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 1 A | - 40 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41A336M025K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 10volts 1.9mm ESR 25mOhms | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD40D107M016K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 20% 2VDC SUGGESTED ALT ECASD40J107M015K00 | Not Available Online | 100 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 2 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41D476M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41E106M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | ||||||
Mfr: ECASD60E477M4R5KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD60E477M006K00 | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | ||||||
Mfr: ECASD31C336M040KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors COMING SOON | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.4 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60G157M014K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 14 mOhms | 2.3 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | |||||
Mfr: ECASD91A107M010K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41A107M040KA0 | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | - 40 C | + 105 C | 4.2 mm | Molded | ECAS | Reel | ||||||
Mfr: ECASD40J686M015K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 6.3volts 1.9mm ESR 15mOhms | Not Available Online | 68 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 2 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40D157M009K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE ECASD40J157M015K00 | Not Available Online | 150 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40D227M009K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40G686M020K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE ECASD31A686M040KA0 | Not Available Online | 68 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 2.1 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40G157M016K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 20% 4VDC SUGGESTED ALT ECASD40J157M015K00 | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.9 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60J157M010K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 20% 6.3VDC SUGGESTED ALT ECASD40J157M015K00 | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 3 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40D337M4R5KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40E337M006KA0 | Not Available Online | 33 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD31E106M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.4 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD40D337Y009KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40E337M006KA0 | Not Available Online | Aluminum Polymer Capacitors | Molded | ECAS | Reel | ||||||||||||||||
Mfr: ECASD40J336M025K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 20% 6.3VDC SUGGESTED ALT ECASD41E336M040KA0 | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.8 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60D337M007K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 20% 2VDC SUGGESTED ALT ECASD40E337M006KA0 | Not Available Online | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | 3.5 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41A476M025K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD31C476M040KA0 | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.8 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD31C476M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD31C476M040KA0 | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.4 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD31E226M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD31E226M040KA0 | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.4 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41A107M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41A107M040KA0 | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS |