NFM60R - Murata Electronics - Feed Through Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM60R20T152T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM60R | ||||||||||||||||||||
Mfr: NFM60R30T222T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE31PT222Z1E9L | Not Available Online | 2.2 nF | 25 VDC | SMD/SMT | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | 6 A | - 55 C | + 125 C | NFM60R | AEC-Q200 | |||||||||
Mfr: NFM61R00T101T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM60R |