NFM21PC - Murata Electronics - Feed Through Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM21PC104R1E3D TTI: NFM21PC104R1E3D Murata Electronics Availability: 44,000In Stock20,000 On Order Expected 13-Oct-26 Feed Through Capacitors .1 UF 25V | 44,000In Stock20,000 On Order Expected 13-Oct-26 | 100 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | ||||||
Mfr: NFM21PC105B1C3D TTI: NFM21PC105B1C3D Murata Electronics Availability: 132,000In Stock4,000 On Order Expected 10-Nov-26 Feed Through Capacitors 1.0 UF 16V | 132,000In Stock4,000 On Order Expected 10-Nov-26 | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Reel | ||||||
Mfr: NFM21PC474R1C3D TTI: NFM21PC474R1C3D Murata Electronics Availability: 4,000In Stock28,000 On Order Expected 03-Nov-26 Feed Through Capacitors .47 UF 16V | 4,000In Stock28,000 On Order Expected 03-Nov-26 | 470 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | ||||||
Mfr: NFM21PC105B1A3D TTI: NFM21PC105B1A3D Murata Electronics Availability: 24,000In Stock8,000 On Order Expected 10-Nov-26 Feed Through Capacitors 1.0 UF 10V | 24,000In Stock8,000 On Order Expected 10-Nov-26 | 1 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC224R1C3D TTI: NFM21PC224R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .22 UF 16V | 4,000In Stock | 220 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 0In Stock4,000 On Order Expected 02-Oct-26 Feed Through Capacitors 2.2 UF 6.3V | 0In Stock4,000 On Order Expected 02-Oct-26 | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC105B1C3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC105B1C3D | Not Available Online | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | |||||||
Mfr: NFM21PC105F1C3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 1.0uF 16volt +30/-84% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC474R1C3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC474R1C | Not Available Online | 470 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Bulk |