Murata Electronics - Feed Through Capacitors
493 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM31HK103R2A3L TTI: NFM31HK103R2A3L Murata Electronics Availability: 6,000In StockFeed Through Capacitors 10 NF 100V 20% | 6,000In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC105D0J3D TTI: NFM15PC105D0J3D Murata Electronics Availability: 10,000In Stock10,000 On Order Expected 01-Oct-26 Feed Through Capacitors 1.0 UF 6.3V 20% | 10,000In Stock10,000 On Order Expected 01-Oct-26 | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | 2 A | - 55 C | + 125 C | 30 mOhms | NFM15PC | Reel | |||||||
Mfr: NFM15PC224D0J3D TTI: NFM15PC224D0J3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 21-Dec-26 Feed Through Capacitors 1UF 6.3VDC 20% | 0In Stock20,000 On Order Expected 21-Dec-26 | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC103R2A3L TTI: NFM31KC103R2A3L Murata Electronics Availability: 3,000In Stock3,000 On Order Expected 01-Oct-26 Feed Through Capacitors 1206 100VDC 10000pF 20% | 3,000In Stock3,000 On Order Expected 01-Oct-26 | 10 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Availability: 0In Stock8,000 On Order Expected 22-Oct-26 Feed Through Capacitors 220 NF 6.3V 20% | 0In Stock8,000 On Order Expected 22-Oct-26 | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC102R1H3L TTI: NFM3DCC102R1H3L Murata Electronics Availability: 0In Stock8,000 On Order Expected 22-Oct-26 Feed Through Capacitors 1000 PF 50V +50/-20% | 0In Stock8,000 On Order Expected 22-Oct-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC105R0J3D TTI: NFM15PC105R0J3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 16-Oct-26 Feed Through Capacitors 1UF 6.3VDC 20% | 0In Stock20,000 On Order Expected 16-Oct-26 | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: DSS1NB32A331Q91A TTI: DSS1NB32A331Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 330 PF 100V | 0In Stock | 330 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM15CC223C1C3D TTI: NFM15CC223C1C3D Murata Electronics Availability: 0In StockFeed Through Capacitors .022 UF 16V 20% | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM21HC102R1H3D TTI: NFM21HC102R1H3D Murata Electronics Availability: 0In StockFeed Through Capacitors 1000 PF 50V 1A | 0In Stock | 1 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
0In Stock | 47 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61PT361B1H9L TTI: NFE61PT361B1H9L Murata Electronics Availability: 0In StockFeed Through Capacitors 360 PF 50V | 0In Stock | 360 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: NFM21HC105R1C3D TTI: NFM21HC105R1C3D Murata Electronics Availability: 0In StockFeed Through Capacitors 1.0 UF 16V | 0In Stock | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM21HC224R1A3D TTI: NFM21HC224R1A3D Murata Electronics Availability: 0In StockFeed Through Capacitors .22 UF 2A | 0In Stock | 220 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC105R0G3D TTI: NFM15PC105R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 1.0 UF 4.0V | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC103R1H3L TTI: NFM31KC103R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .01 UF 50V | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM15PC146R0G3D TTI: NFM15PC146R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 14 UF 4V 20% | 0In Stock | 14 uF | 4 VDC | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | NFM15PC | Reel | |||||||
Mfr: NFM15PC435R0G3D TTI: NFM15PC435R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 4.3 UF 4.0V | 0In Stock | 4.3 uF | 4 VDC | SMD/SMT | 3 Terminal | 0402 (1005 metric) | 2 A | 30 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||||||||
0In Stock | 470 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFM41CC471R2A3L TTI: NFM41CC471R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors 470 PF 25V | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
0In Stock | 100 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A101Q91A TTI: DSS1NB32A101Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 100 PF | 0In Stock | 100 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A682Q91A TTI: DSS1NB32A682Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 6800 PF 100V | 0In Stock | 6.8 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFE31Z222Z1E9L TTI: NFE31ZT222Z1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 6A 25V 2200PF 3-TERMINAL | 0In Stock | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFM18HC106D0G3L TTI: NFM18HC106D0G3L Murata Electronics Availability: 0In StockFeed Through Capacitors 10 UF 20% 4V | 0In Stock | 10 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1.25 mm | Three Terminal Filter Capacitors | 2 A | 0.15 mm | - 55 C | + 125 C | 30 mOhms | NFM18HC | AEC-Q200 | Reel |