Murata Electronics - Feed Through Capacitors
493 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.5 UF 50V | 4,000In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM18CC222R1C3D TTI: NFM18CC222R1C3D Murata Electronics Availability: 16,000In StockFeed Through Capacitors 2200 PF 16V | 16,000In Stock | 2.2 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | ||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.5 UF 25V | 4,000In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L Murata Electronics Availability: 120,000In StockFeed Through Capacitors 27 UF 6.3V | 120,000In Stock | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Reel | ||||||
Mfr: NFM18PS474R0J3D TTI: NFM18PS474R0J3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .47 UF 6.3V | 4,000In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 125 C | NFM18PS | AEC-Q200 | Reel | |||||
Mfr: DSS1NB32A220Q91A TTI: DSS1NB32A220Q91A Murata Electronics Availability: 1,500In StockFeed Through Capacitors 22 PF 100V 6A -40+85 | 1,500In Stock | 22 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM18HC105C1C3D TTI: NFM18HC105C1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors 1.0 UF DC16V | 12,000In Stock | 3 Terminal | NFM18HC | Reel | |||||||||||||||||||
Mfr: NFM21CC102R1H3D TTI: NFM21CC102R1H3D Murata Electronics Availability: 44,000In StockFeed Through Capacitors 1000 PF 50V | 44,000In Stock | 1 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: NFE31PT471F1E9L TTI: NFE31PT471F1E9L Murata Electronics Availability: 2,000In Stock30,000 On Order Expected 25-Jun-27 Feed Through Capacitors 470 PF 25V | 2,000In Stock30,000 On Order Expected 25-Jun-27 | 470 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: NFM15CC222D1C3D TTI: NFM15CC222D1C3D Murata Electronics Availability: 20,000In StockFeed Through Capacitors 2200 PF 16V 1A | 20,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: DSS1NB32A102Q91A TTI: DSS1NB32A102Q91A Murata Electronics Availability: 9,000In StockFeed Through Capacitors 1000 PF | 9,000In Stock | 1 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 0.5A 16VDC | 8,000In Stock | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC474R0J3D TTI: NFM15PC474R0J3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors .47 UF 6.3V | 10,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC104R1H3L TTI: NFM31KC104R1H3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors .1 UF 50V | 3,000In Stock | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | Three Terminal Filter Capacitors | 6 A | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||
Mfr: DSS1NB31H104Q91A TTI: DSS1NB31H104Q91A Murata Electronics Availability: 500In StockFeed Through Capacitors 1 UF 50V 10% | 500In Stock | 100 nF | 50 VDC | Radial | 10 % | 3 Terminal | 3.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||||
Mfr: NFM21PC224R1C3D TTI: NFM21PC224R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .22 UF 16V | 4,000In Stock | 220 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21HC221R1H3D TTI: NFM21HC221R1H3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 50V | 8,000In Stock | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC105R0J3D TTI: NFM15PC105R0J3D Murata Electronics Availability: 20,000In StockFeed Through Capacitors 1UF 6.3VDC 20% | 20,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: DSS1NB32A470Q91A TTI: DSS1NB32A470Q91A Murata Electronics Availability: 1,500In StockFeed Through Capacitors 47 PF 100V | 1,500In Stock | 47 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM3DCC102R1H3L TTI: NFM3DCC102R1H3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1000 PF 50V +50/-20% | 8,000In Stock | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 NF 6.3V 20% | 8,000In Stock | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC224D0J3D TTI: NFM15PC224D0J3D Murata Electronics Availability: 20,000In StockFeed Through Capacitors 1UF 6.3VDC 20% | 20,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC103R2A3L TTI: NFM31KC103R2A3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors 1206 100VDC 10000pF 20% | 3,000In Stock | 10 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM15PC915D0E3D TTI: NFM15PC915D0E3D Murata Electronics Availability: 20,000In StockFeed Through Capacitors 9.1 UF 2.5V 20% | 20,000In Stock | 9.1 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 105 C | 40 mOhms | NFM15PC | Reel | |||||
Mfr: NFM31HK103R2A3L TTI: NFM31HK103R2A3L Murata Electronics Availability: 6,000In StockFeed Through Capacitors 10 NF 100V 20% | 6,000In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel |