Murata Electronics - Feed Through Capacitors
493 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS6NE32A222U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200PF 100Volts | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSS9NB32A222Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DSN6NC51H271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 50Volts 22% | Not Available Online | 270 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSN6NZ81H103Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 50Volts | Not Available Online | 10 nF | 50 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 10 C | + 60 C | DSN6N | Bulk | ||||||||||
Mfr: DSS6NF31C223Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 16Volts | Not Available Online | 22 nF | 16 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS6NZ82A103Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 100Volts | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Bulk | ||||||||
Mfr: DSN9NC51C104Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .1UF 16Volts 22% | Not Available Online | 100 nF | 16 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | |||||||||||
Mfr: DSS9NC51H223Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS9NC52A222Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DST9HB32E271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 20% 250Volts | Not Available Online | 270 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: DSS6NC52A221Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100Volts 22% | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NB32A330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A330Q91A | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DST9ND31H223Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts | Not Available Online | 22 nF | 50 VDC | Radial | 3 Terminal | 14 mm | 4 mm | 15.5 mm | 9.5 mm | - 30 C | + 85 C | DST | Ammo Pack | ||||||||||
Mfr: DSS6NC52A102U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 100volt Disc Type EMIFIL | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM41CC223R2A3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM41CC223R2A3L | Not Available Online | 22 nF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Bulk | |||||
Mfr: DSS6NF31C223Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0.022uF 16volt Disc Type EMIFIL | Not Available Online | 22 nF | 16 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A330Q91A | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DST9HB32E222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Reel | |||||||||||
Mfr: NFM41CC220U2A3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1806 22pF +50/-20 100 volt 300mA | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: NFM18CC102R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 1Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18HC471R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 470ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFE31ZT470C1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: DSS1ZB32A222Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS6NC52A102T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 100volt Disc Type EMIFIL | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NC52A471Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A471Q91A | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack |