ANCG - Murata Electronics - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANCG11G57SAA160RD2 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 1.57GHz Chip Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip Antenna | 1.57 GHz | 1.57 GHz | 84 MHz | 50 Ohms | 3.7 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ANCG | Reel | ||||||||||||||||||||
Mfr: ANCG11G57SAA146RF1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2MHz 50ohm 1W Chip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 2 MHz | 2 MHz | 1 Band | ANCG | |||||||||||||||||||||||||||||||
Mfr: ANCG12G44SAA145RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 84MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.442 GHz | 2.442 GHz | 84 MHz | 50 Ohms | 1 Band | ANCG | ||||||||||||||||||||||||||||
Mfr: ANCG12G44SAA148RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 84MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.442 GHz | 2.442 GHz | 84 MHz | 50 Ohms | 4 | 1 W | 1 Band | ANCG | |||||||||||||||||||||||||||
Mfr: ANCG12G44SAA129RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2.44GHz Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.44 GHz | 2.44 GHz | 84 MHz | 50 Ohms | 3 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ANCG | Reel |