Murata Electronics - Zigbee Modules - 802.15.4
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Interface Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZMN2430HPA-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module Router | Not Available Online | 2.4 GHz | 250 kb/s | SPI, UART | |||||||||||||||
Mfr: ZMN2405HPA-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module Router | Not Available Online | 2.4 GHz | 250 kb/s | SPI, UART | |||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Not Available Online | 2.4 GHz | 2.7 V | 5.5 V | 1 mW | - 40 C | + 85 C | 802.15.4, Zigbee | ||||||||||||
Mfr: ZN-241GUOEM TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 | |||||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92 dBm | 3.3 V | 5.5 V | 28 mA | 27 mA | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | UART | |||||||
Not Available Online | 2.4 GHz | 250 kb/s | 802.15.4 | RS-232 | Bulk | ||||||||||||||
Mfr: ZMN2430HPA-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module End Node | Not Available Online | 2.4 GHz | 250 kb/s | SPI, UART | |||||||||||||||
Mfr: LPR2430ERA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW Analog&Digital I/O w/Chip Antenna | Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 18 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | 1 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | ||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92 dBm | 3.3 V | 5.5 V | 28 mA | 27 mA | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | UART | |||||||
Not Available Online | 2.4 GHz to 2.48 GHz | - 103 dBm | 2.4 V | 3.4 V | 175 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | GPIO, I2C, SPI, UART | Bulk | |||||||
Mfr: 88-00143-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 Hi Pwr Zigbee Module SN3020 | Not Available Online | SN3020 | 2.4 GHz | - 103 dBm | 3 V | 3 V | 175 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, SPI, UART | Reel | |||||
Mfr: 88-00144-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 Hi Pwr Zigbee Module SN3021 | Not Available Online | SN3021 | 2.4 GHz to 2.48 GHz | - 103 dBm | 2.4 V | 3.4 V | 160 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||
Not Available Online | 2.4 GHz to 2.48 GHz | 250 kb/s | - 90 dBm, - 92.5 dBm | 3.6 V | 3.6 V | 18 mA | 6 mA | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Serial, UART | |||||||
Mfr: ZMN2405HPA-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module Coordinator | Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 15 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | ||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Mfr: ZMN2405HP-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Coordinator module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | 100 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | |||||||||
Mfr: ZMN2430HP-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Coordinator module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | 100 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | |||||||||
Mfr: ZMN2430HP-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee End Device module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | SPI, UART | |||||||||||
Mfr: ZN-241GIOEM TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 10 Pack of ZN-241ZM | Not Available Online | 2.4 GHz | 250 kb/s | 802.15.4 | RS-232 | Bulk | |||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 18 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||
Not Available Online | |||||||||||||||||||
Mfr: XDM21510HP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 3.6 V | 3.6 V | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) |
- 1
- 2