NTPAN - Murata Electronics - Inrush Current Limiters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTPAN1R0LDKB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters | Not Available Online | PCB Mount | Radial | 264 VAC | 1 Ohms | 15 % | 22 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | NTPAN |