Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0151340401 TTI: 15134-0401 Molex Availability: 200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 4 Pos., Natural | 200In Stock | Socket | 4 Position | Socket | 4 Position | 100 mm | 1.25 mm | 125 V | 0151340401 151340401 | ||
Mfr: 0151340603 TTI: 15134-0603 Molex Availability: 896In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 6 Pos., Natural | 896In Stock | Socket | 6 Position | Socket | 6 Position | 300 mm | 1.25 mm | 125 V | 0151340603 151340603 | ||
Mfr: 0451320401 TTI: 45132-0401 Molex Availability: 558In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 4 Pos., Black | 558In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 3 mm | 300 V | 451320401 0451320401 | ||
Mfr: 0151340305 TTI: 15134-0305 Molex Availability: 11In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 450mm Lg., 3 Pos., Natural | 11In Stock | 450 mm | 1.25 mm | 125 V | |||||||
Mfr: 0151341003 TTI: 15134-1003 Molex Availability: 308In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 10 Pos., Natural | 308In Stock | 10 Position | 10 Position | 300 mm | 1.25 mm | 125 V | 0151341003 | ||||
Mfr: 1200860107 TTI: 120086-0107 Molex Availability: 3In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 3In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 V | 403000A10M050 1200860107 01200860107 | ||||
Mfr: 1300060091 TTI: 1300060091 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 1.83m (6.0') Lg. | 3In Stock | Mini-Change | Pigtail | 1.83 m (6.004 ft) | 600 V | 130006-0091 102000A01F060 01300060091 | |||||
Mfr: 1300140061 TTI: 1300140061 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change B-Size Recept., 8 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 1In Stock | 305 mm (12.008 in) | 600 V | 130014-0061 2R8004A20A120 01300140061 | |||||||
Mfr: 1300100868 TTI: 1300100868 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Lg. | 5In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 5 m (16.404 ft) | 600 V | 114030K12M050 01300100868 130010-0868 | |||
Mfr: 1200680195 TTI: 1200680195 Molex Availability: 259In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.30m (0.99') Lg. | 259In Stock | M12 | M12 | 250 V | 884A30K05M003 01200680195 120068-0195 | ||||||
Mfr: 1200661037 TTI: 1200661037 Molex Availability: 138In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 4.0m (13.12') Lg. | 138In Stock | M12 | 5 Position | M12 | 5 Position | 4 m (13.123 ft) | 250 V | 01200661037 120066-1037 885030K03M040 | |||
Mfr: 1200650261 TTI: 120065-0261 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 4.0m (13.12') Lg. | 2In Stock | M12 | 4 Position | Pigtail | 4 m (13.123 ft) | 250 V | 804000A09M040 1200650261 01200650261 | ||||
Mfr: 1300100877 TTI: 130010-0877 Molex Availability: 4In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 15.0m (49.21') Lg. | 4In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 15 m (49.213 ft) | 600 V | 1300100877 01300100877 114030K12M150 | |||
Mfr: 2147562061 TTI: 214756-2061 Molex Availability: 15In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 6 Pos., Black | 15In Stock | 150 mm | 2147562061 02147562061 | ||||||||
Mfr: 1300480317 TTI: 1300480317 Molex Availability: 27In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 27.0m (88.58') Lg. | 27In Stock | M12 | 4 Position | M12 | 4 Position | 27 m (88.583 ft) | 300 V | 130048-0317 01300480317 E11A06004M270 | |||
Mfr: 2262021082 TTI: 226202-1082 Molex Availability: 1In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 1In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 150 mm | 30 VAC, 30 VDC | 2262021082 02262021082 | |||
Mfr: 0369200500 TTI: 36920-0500 Molex Availability: 1,195In StockRectangular Cable Assemblies Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assy., 1.2mm Pit., Single Row, 50mm Lg., 5 Pos., Black | 1,195In Stock | 1.2 mm | 50 V | 369200500 0369200500 | |||||||
Mfr: 2147562042 TTI: 214756-2042 Molex Availability: 11In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 11In Stock | 300 mm | 2147562042 02147562042 | ||||||||
Mfr: 2153271043 TTI: 215327-1043 Molex Availability: 10In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Mini-Fit Jr. Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 10In Stock | Mini-Fit | 4 Position | Mini-Fit | 4 Position | 600 mm | 600 V | 2153271043 02153271043 | |||
Mfr: 2181120204 TTI: 218112-0204 Molex Availability: 745In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 425mm Lg., 2 Pos., Natural | 745In Stock | Receptacle | 2 Position | Pigtail | 425 mm | 1.25 mm | 2181120204 02181120204 | ||||
Mfr: 1300100873 TTI: 1300100873 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 2In Stock | Mini-Change | Mini-Change | 10 m (32.808 ft) | 600 V | 114030K12M100 01300100873 130010-0873 | |||||
Mfr: 1200661036 TTI: 1200661036 Molex Availability: 218In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 3.0m (9.84') Lg. | 218In Stock | M12 | 5 Position | M12 | 5 Position | 3 m (9.843 ft) | 250 V | 01200661036 120066-1036 885030K03M030 | |||
Mfr: 1300480095 TTI: 1300480095 Molex Availability: 233In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. | 233In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | ||||
Mfr: 1300480104 TTI: 1300480104 Molex Availability: 30In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 10.0m (32.81') Lg. | 30In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 300 V | ||||
Mfr: 1300480210 TTI: 1300480210 Molex Availability: 14In StockSensor Cables / Actuator Cables Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Shielded PVC Cable, 0.50m (1.64') Lg. | 14In Stock | M12 | RJ45 | E51A03002M005 |