Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300060096 TTI: 1300060096 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0') Lg. | 1In Stock | Mini-Change | Pigtail | 3.66 m (12.008 ft) | 600 V | 102000A01F120 01300060096 130006-0096 | |||||
Mfr: 1300130223 TTI: 1300130223 Molex Availability: 11In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 11In Stock | 1 m (3.281 ft) | 600 V | ||||||||
Mfr: 1300640453 TTI: 1300640453 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 1.0m (3.28') Lg. | 1In Stock | ||||||||||
Mfr: 1201080559 TTI: 1201080559 Molex Availability: 7In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 3.0m (9.84') Lg., 6.1mm (.240") Diameter | 7In Stock | RJ45 | RJ45 | 3 m (9.843 ft) | 120108-0559 01201080559 | ||||||
Mfr: 1200740058 TTI: 1200740058 Molex Availability: 2In StockSpecialized Cables M12 Sig, C-Coded, Recept., 3 Poles, Female, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 2In Stock | 305 mm | 250 V | 120074-0058 7R3A00A19A120 01200740058 | |||||||
Mfr: 2261962063 TTI: 226196-2063 Molex Availability: 32In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 6 Pos., Blue | 32In Stock | Mini-Fit | 6 Position | Mini-Fit | 6 Position | 300 mm | 4.2 mm | 600 V | 2261962063 02261962063 | ||
Mfr: 2262452042 TTI: 226245-2042 Molex Availability: 95In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 4 Pos., Blue | 95In Stock | Mini-Fit | 4 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262452042 02262452042 | |||
Mfr: 2257724218 TTI: 225772-4218 Molex Availability: 40In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 4.0m Lg., Polarization A, 6 Pos. | 40In Stock | Plug | 6 Position | Plug | 6 Position | 4 m | 36 V | 2257724218 02257724218 | |||
Mfr: 2261992023 TTI: 226199-2023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Natural (White) | 85In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | 600 V | 2261992023 02261992023 | |||
Mfr: 0732390391 TTI: 73239-0391 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 2.4mm Straight Plug to 2.4mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390391 0732390391 | ||||||||
Mfr: 0732390411 TTI: 73239-0411 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 2.4mm Straight Plug to 2.4mm Straight Plug on Armored MXR 200 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390411 0732390411 | ||||||||
Mfr: 0732390471 TTI: 73239-0471 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 1.85mm Straight Plug to 1.85mm Straight Plug on MX 205 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390471 0732390471 | ||||||||
Mfr: 0732390491 TTI: 73239-0491 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 1.85mm Straight Plug to 1.85mm Straight Jack on Armored MXR 300 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390491 0732390491 | ||||||||
Mfr: 2153111021 TTI: 215311-1021 Molex Availability: 34In StockRectangular Cable Assemblies Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 34In Stock | Mizu-P25 | 2 Position | Pigtail | 150 mm | 2.5 mm | 125 V | 2153111021 02153111021 | |||
Mfr: 2261961023 TTI: 226196-1023 Molex Availability: 95In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 2 Pos., Red | 95In Stock | Mini-Fit | 2 Position | Mini-Fit | 2 Position | 300 mm | 4.2 mm | 600 V | 2261961023 02261961023 | ||
Mfr: 2262451044 TTI: 226245-1044 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 600mm Lg., 4 Pos., Red | 34In Stock | Mini-Fit | 4 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2262451044 02262451044 | |||
Mfr: 2262451082 TTI: 226245-1082 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 8 Pos., Red | 34In Stock | Mini-Fit | 8 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262451082 02262451082 | |||
Mfr: 2263921024 TTI: 226392-1024 Molex Availability: 85In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 600mm Lg., Black | 85In Stock | Receptacle | 2 Position | Pigtail | 600 mm | 30 VAC, 30 VDC | 2263921024 02263921024 | ||||
Mfr: 2261992043 TTI: 226199-2043 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 4 Pos., Natural (White) | 34In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 300 mm | 600 V | 2261992043 02261992043 | |||
Mfr: 2261992044 TTI: 226199-2044 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 4 Pos., Natural (White) | 34In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 600 mm | 600 V | 2261992044 02261992044 | |||
Mfr: 2262632063 TTI: 226263-2063 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 6 Pos., Natural (White) | 34In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 300 mm | 600 V | 2262632063 02262632063 | |||
Mfr: 2261991063 TTI: 226199-1063 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Black | 34In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 300 mm | 600 V | 2261991063 02261991063 | |||
Mfr: 2261991064 TTI: 226199-1064 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Black | 34In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | 600 V | 2261991064 02261991064 | |||
Mfr: 2243555116 TTI: 224355-5116 Molex Availability: 20In StockSpecialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Black | 20In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2243555116 02243555116 | |||||
Mfr: 1300000090 TTI: 1300000090 Molex Availability: 2In StockSensor Cables / Actuator Cables Quick-Change Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 12 AWG, Yellow CPE SOW Cable, 3.66m (12.0') Lg. | 2In Stock | 3.66 m (12.008 ft) | 600 V | 130000-0090 32679 01300000090 |