Molex - Specialized Cables
2,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2289641131 TTI: 228964-1131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Blue | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 2 AWG | 1 kV | 120 A | 228964 | Bulk | 2289641131 02289641131 | |||||
Mfr: 2289743111 TTI: 228974-3111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Black | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 6 AWG | 1 kV | 120 A | 228974 | Bulk | 2289743111 02289743111 | |||||
Mfr: 2289661121 TTI: 228966-1121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Natural | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 2 AWG | 1 kV | 120 A | 228966 | Bulk | 2289661121 02289661121 | |||||
Mfr: 2289773111 TTI: 228977-3111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Black | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 6 AWG | 1 kV | 120 A | 228977 | Bulk | 2289773111 02289773111 | |||||
Mfr: 2319533015 TTI: 231953-3015 Molex Availability: 50In StockSpecialized Cables SideWize Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Red | 50In Stock | Power and Signal Cable Assemblies | Off-the-Shelf (OTS) Cable Assembly | Side Wize | 1 Position | Pigtail | 500 mm | Female | 8 AWG | 1 kVAC/DC | Red | 8 A | 231953 | Bulk | 2319533015 02319533015 | |||||
Mfr: 2319522015 TTI: 231952-2015 Molex Availability: 50In StockSpecialized Cables SideWize Female-to-SideWize Female Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Black | 50In Stock | Power and Signal Cable Assemblies | Off-the-Shelf (OTS) Cable Assembly | Side Wize | 1 Position | Side Wize | 1 Position | 500 mm | Female / Female | 8 AWG | 1 kVAC/DC | Black | 8 A | 231952 | Bulk | 2319522015 02319522015 | ||||
Mfr: 2319524015 TTI: 231952-4015 Molex Availability: 50In StockSpecialized Cables SideWize Female-to-SideWize Female Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Orange | 50In Stock | Power and Signal Cable Assemblies | Off-the-Shelf (OTS) Cable Assembly | Side Wize | 1 Position | Side Wize | 1 Position | 500 mm | Female / Female | 8 AWG | 1 kVAC/DC | Orange | 8 A | 231952 | Bulk | 2319524015 02319524015 | ||||
Mfr: 2289671131 TTI: 228967-1131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Blue | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 2 AWG | 1 kV | 120 A | 228967 | Bulk | 2289671131 02289671131 | |||||
Mfr: 2289722121 TTI: 228972-2121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Natural | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 4 AWG | 1 kV | 120 A | 228972 | Bulk | 2289722121 02289722121 | |||||
Mfr: 1200680175 TTI: 120068-0175 Molex Availability: 2In StockSpecialized Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow PVC Cable, 0.30m (0.99') Lg. | 2In Stock | 250 VAC, 250 VDC | 4 A | IP67 | 120068 | Each | 884A30A09M003 1200680175 01200680175 | |||||||||||||
Mfr: 2243561216 TTI: 224356-1216 Molex Availability: 19In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Red | 19In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Receptacle | 1 m | Female / Female | 2 AWG | 1 kV | Red | 120 A | 224356 | Each | 2243561216 02243561216 | ||||||
Mfr: 2262632042 TTI: 226263-2042 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Natural (White) | 85In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | 2262632042 02262632042 | ||||
Mfr: 2262632062 TTI: 226263-2062 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 6 Pos., Natural (White) | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | 2262632062 02262632062 | ||||
Mfr: 2253511002 TTI: 225351-1002 Molex Availability: 1In StockSpecialized Cables NextStream R/A-to-NextStream R/A Cable Assy., Pull Tab, 8x, 74 Pos., 12 HS Channels Max, PCIe Gen 6, 1000mm Lg. | 1In Stock | Cable Assemblies | NextStream Right-Angle Cable Assembly | Plug | 74 Position | Plug | 74 Position | 1 m | Male / Male | 30 VAC, 30 VDC | 1.1 A | 225351 | Bulk | 2253511002 02253511002 | ||||||
Mfr: 2257721213 TTI: 225772-1213 Molex Availability: 100In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., USB 2.0 Cable, 1.50m Lg., Polarization A, 6 Pos. | 100In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 1 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | 2257721213 02257721213 | |||
Mfr: 0367693069 TTI: 36769-3069 Molex Availability: 750In StockSpecialized Cables Pre-Crimped Lead Micro-Fit+ Male-to-Pigtail, 0.38 m Gold (Au) Pltg, 300mm Lg., 24 AWG, Black | 750In Stock | Cable Assemblies | Power and Signal Cable | 36769 | Bulk | 367693069 0367693069 | ||||||||||||||
Mfr: 2262021042 TTI: 226202-1042 Molex Availability: 85In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 4 Pos., 150mm Lg., Black | 85In Stock | Power and Signal Cable Assemblies | Receptacle | 4 Position | Receptacle | 4 Position | 600 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | Bulk | 2262021042 02262021042 | |||||
Mfr: 2262021084 TTI: 226202-1084 Molex Availability: 50In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 600mm Lg., Black | 50In Stock | Power and Signal Cable Assemblies | Receptacle | 8 Position | Receptacle | 8 Position | 300 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | Bulk | 2262021084 02262021084 | |||||
Mfr: 2261992063 TTI: 226199-2063 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Natural (White) | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 300 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | 2261992063 02261992063 | ||||
Mfr: 2257724412 TTI: 225772-4412 Molex Availability: 80In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 1.0m Lg., Polarization A, 6 Pos. | 80In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 1 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | 2257724412 02257724412 | |||
Mfr: 2257725314 TTI: 225772-5314 Molex Availability: 50In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., High-Bandwidth LVDS 2-Pair Cable, 2.0m Lg., Polarization A, 12 Pos. | 50In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 2 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | 2257725314 02257725314 | |||
Mfr: 2261991024 TTI: 226199-1024 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | 2261991024 02261991024 | ||||
Mfr: 2262631023 TTI: 226263-1023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 85In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | 2262631023 02262631023 | ||||
Mfr: 2261991044 TTI: 226199-1044 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 4 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | 2261991044 02261991044 | ||||
Mfr: 2263921062 TTI: 226392-1062 Molex Availability: 55In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black | 55In Stock | Power and Signal Cable Assemblies | Receptacle | 6 Position | Pigtail | 600 mm | Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226392 | Bulk | 2263921062 02263921062 |