Safe-T-Check - Molex - Power Outlet Strips
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Features | Color | Number of Outlets | Surge Energy Rating | Cord Length | Body Length | Mounting Style | Voltage Rating | Current Rating | Data Line Protection | Application | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1301530039 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Safeway In-Line Comm. GFCI, Permanent Mount, Single Phase, Manual Reset, Molded NEMA 5-15 Tri-Tap, 15A, 120V, 1.83m (6.0') Cord Lg. | 0In Stock | Ground Fault Circuit Interrupters | GFCI Commercial Duty, Single Phase | 3 Outlet | 1.83 m | Free Hanging | 120 VAC | 15 A | Safe-T-Check | ||||||||
Mfr: 1301530090 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Safeway R/A Comm. GFCI, Permanent Mount, Single Phase, Manual Reset, Molded NEMA 5-15, 15A, 120V, 0.61m (2.0') Cord Lg. | 0In Stock | Extension Cords - GFCI | GFCI Commercial Duty, Single Phase | 0.61 m | 1 ft | Free Hanging | 120 VAC | 15 A | Safe-T-Check |