213862 - Molex - Thermistors - NTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2138622633 TTI: 213862-2633 Molex Availability: 0In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 3800 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 2% Tolerance, Black | 0In Stock | 213862 | 3800 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138622633 02138622633 | |||||||
Mfr: 2138621633 TTI: 213862-1633 Molex Availability: 0In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 3800 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Black | 0In Stock | 213862 | 3800 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 75 mm | Each | 2138621633 02138621633 | |||||||
Mfr: 2138621635 TTI: 213862-1635 Molex Availability: 0In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 150mm Lg., 3800 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Black | 0In Stock | 213862 | 3800 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 150 mm | Each | 2138621635 02138621635 |