214048 - Molex - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2140483000 TTI: 214048-3000 Molex Availability: 0In StockAntennas ISM/DSRC MIMO External Antenna, 77mm Diameter, 3.0m Cables w/ SMA Conn.s | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | MIMO | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Module | Puck | - 1 dBi, 1.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 5.85 GHz | 15 mm | 3 M RG174 | 214048 | Each | 2140483000 02140483000 | |||||||||||||||
Mfr: 2140483000 TTI: 2140483000 Molex Availability: 0In StockAntennas ISM/DSRC MIMO External Antenna, 77mm Diameter, 3.0m Cables w/ SMA Conn.s | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | MIMO | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Module | Puck | - 1 dBi, 1.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 5.85 GHz | 15 mm | 3 M RG174 | 214048 | Each | 02140483000 214048-3000 |