213499 - Molex - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2134993000
TTI: 213499-3000
Molex
Availability:

68In Stock

Antennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn.

68In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.55905 GHz
1.606 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Panel
- 0.4 dBi, - 1.4 dBi, - 1.7 dBi
50 Ohms
2
2 W
- 40 C
+ 85 C
3 Band
Magnetic Mount
Connector
SMA Male
1.561098 GHz, 1.57542 GHz, 1.602 GHz
55 mm
47 mm
16.7 mm
3 M RG174
213499
Bulk
2134993000
02134993000