208485 - Molex - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 208485-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-4000MHz Ceramic Antenna, Low-profile, SMT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | Chip | Ceramic | 1.6 dBi, 3.6 dBi, 4.7 dBi | 3 Band | PCB Mount | SMD/SMT | 38 mm | 8 mm | 3 mm | 208485 | 2084850001 02084850001 |