203007 - Molex - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | PCB Antennas | Ceramic | 1.561 GHz | 5.85 GHz | GNSS | WiFi | Ceramic | 1 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GNSS, WiFi | 3.2 mm | 1.6 mm | 1.1 mm | 203007 | Reel | 02030070001 | |||||||||||||||||||
Not Available Online | Unspecified Antennas | 203007 | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | 203007 | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 203007 |