Molex - Antennas
433 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 47950-2001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WIFI 2.4/5G ANTENNA 9*200MM ASSY | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.9 GHz | 3.5 dBi | 2.4 GHz | 50 Ohms | 1 Band | Adhesive Mount | WiFi | 34.9 mm | 9 mm | 0.1 mm | 47950 | Tray | 0479502001 479502001 | ||||||||||||||||||||||
Mfr: 47950-4011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wifi 2.4/5GStndalone 16*300mm assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.27 dBi, 4.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | 479504011 0479504011 | |||||||||||||||
Mfr: 201932-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi Triple Band SMT Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 900 MHz | 5.85 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | IoT, ISM | Chip | Ceramic | 0.7 dBi, 4.2 dBi, 4.5 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 915 MHz, 2.45 GHz, 5.5 GHz | 20 mm | 5 mm | 4 mm | 201932 | Reel | 20193200010 2019000000 | ||||||||||||||||
Mfr: 2065130001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz Ceramic SMT Antenna, 3mm by 3mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 206513 | ||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 3.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 300 mm Coax | 146184 | 1461840300 01461840300 | ||||||||||||
Mfr: 1462160001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas RHCP LDS SMT GPS Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Chip | LDS | 0.6 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 11.8 mm | 11.5 mm | 5.95 mm | |||||||||||||||||||||
Mfr: 2068663000 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 3-in-1 (4G/Wi-Fi/GPS) External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 824 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GNSS, GPS | 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Puck | - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi | 50 Ohms | 4 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz | 77 mm | 3 M Coax x 3 | 206866 | |||||||||||||||
Mfr: 1461531300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | ||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 204283 | ||||||||||||||||||||||||||||||||||||||
Mfr: 2065140001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | ||||||||||||||||||
Mfr: 211996-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 300mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960300 02119960300 | ||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | ||||||||||||||||||||||||||||||||||||||
Mfr: 2136020001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS L1/L2 and Glonass 36mm Stacked Patch Single Feed Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.22657 GHz | 1.57644 GHz | GLONASS, GPS | Patch | Stacked | 2.1 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.227 GHz, 1.575 GHz | 36 mm | 36 mm | 7 mm | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 2169420001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-FI GNSS Chip Combo Antenna, SMT, 1.6mm by 3.2mm | Not Available Online | Multiprotocol Antennas | PCB Antennas | 3.2 mm | 1.6 mm | 1.2 mm | |||||||||||||||||||||||||||||||||
Mfr: 42970-2009 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas SMART HOUSE PACKAGES | Not Available Online | 98 | 0429702009 429702009 | ||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 2140610150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
Mfr: 146234-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 300mm | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible Antenna | 698 MHz | 6 GHz | Cellular (NBIoT, LTE) | PCB Trace | T-Pad Flex | 1.4 dBi, 2.2 dBi, 4.2 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | Cellular | 140 mm | 20 mm | 300 mm | 146234 | 01462340300 | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | ||||||||||||||||||||
Mfr: 47950-1001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WIFI 2.4/5G ANTENNA 9*150MM ASSY | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.9 GHz | 3.5 dBi | 2.4 GHz | 50 Ohms | 1 Band | Adhesive Mount | WiFi | 34.9 mm | 9 mm | 0.1 mm | 47950 | Tray | 0479501001 479501001 | ||||||||||||||||||||||
Not Available Online |