Molex - Antennas
433 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 201932 | ||||||||||||||||||||||||||||||||||||||
Mfr: 1462360011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 23mm by 27.3mm by 0.17mm | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.17 mm | 146236 | ||||||||||||||||||||
Mfr: 1462360021 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 34.39mm by 46.1mm by 0.17mm | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.17 mm | 146236 | |||||||||||||||||||||
Mfr: 146186-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 3.7 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 300 mm Coax | 146186 | 1461860300 01461860300 | |||||||||||||
Mfr: 146220-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 300mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 2.8 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200300 01462200300 | ||||||||||||||||||
Mfr: 1462200100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 146220 | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | ||||||||||||||||||||||||||||||||||||||
Mfr: 214415-1011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., White | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144151011 02144151011 | ||||||||||||||||||
Mfr: 2042870100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 20487 | ||||||||||||||||
Mfr: 1052630003 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Cellular 6 Band Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |||||||||||||||||||||||||||||||||||||
Mfr: 1052620003 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 868/915MHz Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |||||||||||||||||||||||||||||||||||||
Mfr: 2079019250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 250mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 600 MHz | 6 GHz | PCB Trace | T-Bar Flex | 2.3 dBi, 4.5 dBi, 4.8 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 147 mm | 25 mm | 1.13 mm | |||||||||||||||||||
Mfr: 2123309200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 4x4 MIMO Automotive Antenna, 200mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.2 dBi, 3.9 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 70 mm | 20 mm | 1.13 mm | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Ceramic | 1.561 GHz | 5.85 GHz | GNSS | WiFi | Ceramic | 1 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GNSS, WiFi | 3.2 mm | 1.6 mm | 1.1 mm | 203007 | Reel | 02030070001 | |||||||||||||||||||
Mfr: 1461539150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
Mfr: 2119969250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 250mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.75 dBi, 5.35 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | |||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 02042811100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 204774 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 204774 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 206760 | ||||||||||||||||||||||||||||||||||||||
Mfr: 2084820200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 208482 | ||||||||||||||||||||||||||||||||||||
Mfr: 2019320001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi Triple Band SMT Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 900 MHz | 5.85 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | IoT, ISM | Chip | Ceramic | 0.7 dBi, 4.2 dBi, 4.5 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 915 MHz, 2.45 GHz, 5.5 GHz | 20 mm | 5 mm | 4 mm | 201932 |