Molex - Antennas
433 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1462340100 TTI: 1462340100 Molex Availability: 0In StockAntennas 698MHz-6GHz Wide Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Flexible Antenna | 698 MHz | 6 GHz | Cellular (NBIoT, LTE) | PCB Trace | T-Pad Flex | 1.8 dBi, 2.8 dBi, 5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | Cellular | 140 mm | 20 mm | 5 mm | 100 mm | Each | ||||||||||||||||||
Not Available Online | Unspecified Antennas | PCB Antennas | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 1052630001 TTI: 1052630001 Molex Antennas Cellular 6 Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 1461531150 TTI: 1461531150 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | |||||||||||||||||||||||||||||||||||
Mfr: 1462362111 TTI: 1462362111 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 102 mm Coax | Each | |||||||||||||||||||
Mfr: 1461530300 TTI: 1461530300 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | |||||||||||||||||||||||||||||||||||
Mfr: 2196110100 TTI: 2196110100 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 100mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 3.8 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | Each | ||||||||||||||||||||||||
Mfr: 2161960011 TTI: 2161960011 Molex Availability: 0In StockAntennas LoRa 915MHz High-Band External Antenna, 196mm Lg., w/ Reverse Polar SMA Male Conn. | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 905 MHz | 925 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 02161960011 216196-0001 | ||||||||||||||
Mfr: 1462360031 TTI: 1462360031 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 45mm by 55mm by 0.17mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.17 mm | 146236 | Each | ||||||||||||||||||||
Mfr: 1461750001 TTI: 1461750001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz SMT MID Chip Antenna, 5mm by 3mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: 1461860200 TTI: 1461860200 Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | Each | ||||||||||||||||||||||||||||||||||||
Mfr: 2192640001 TTI: 2192640001 Molex Availability: 0In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | 698 MHz to 5925 MHz | 8 Band | Adhesive Mount | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 219264 | Each | 02192640001 220355-0011 | |||||||||||||||||||||
Mfr: 2158720001 TTI: 2158720001 Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), DSRC | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 35 mm | 215872 | Tray | 02158720001 215872-0001 | ||||||||||||||
Mfr: 2135000500 TTI: 2135000500 Molex Availability: 0In StockAntennas 2-in-1 LTE/GPS External Antenna, 75mm Diameter, 500mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | GPS | Module | Puck | 0.77 dBi, 0.77 dBi, 3.73 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 824 MHz, 1.575 GHz, 1.71 GHz | 75 mm | 500 mm Coax x 2 | Bulk | ||||||||||||||||
Mfr: 2140483000 TTI: 2140483000 Molex Availability: 0In StockAntennas ISM/DSRC MIMO External Antenna, 77mm Diameter, 3.0m Cables w/ SMA Conn.s | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | MIMO | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Module | Puck | - 1 dBi, 1.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 5.85 GHz | 15 mm | 3 M RG174 | 214048 | Each | 02140483000 214048-3000 | |||||||||||||||
Mfr: 2144141011 TTI: 214414-1011 Molex Availability: Not Available OnlineAntennas ISM/DSRC Hinged External Antenna, w/ Reverse Polar SMA Male Conn., White | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Each | 2144141011 02144141011 | ||||||||||||||||
Mfr: 2069950150 TTI: 206995-0150 Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz Wi-Fi PCB Antenna for Metal Surfaces, 20.5mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Pad Flex | 2.6 dBi, 3.4 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 20.5 mm | 20.5 mm | 3 mm | 150 mm Coax | 206995 | Tray | 2069950150 02069950150 | ||||||||||||||
Mfr: 2144141011 TTI: 2144141011 Molex Availability: Not Available OnlineAntennas ISM/DSRC Hinged External Antenna, w/ Reverse Polar SMA Male Conn., White | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | Each | ||||||||||||||||||
Mfr: 2133530100 TTI: 2133530100 Molex Antennas LTE/GPS Combo Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 100 mm Coax | Each | |||||||||||||||||
Mfr: 2144150001 TTI: 2144150001 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Each | 02144150001 214428-1001 | |||||||||||||||||||
Mfr: 1461850300 TTI: 1461850300 Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 300 mm Coax | 146185 | Each | |||||||||||||
Mfr: 2196110050 TTI: 2196110050 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 50mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | Each | ||||||||||||||||||||||||
Mfr: 2196110200 TTI: 2196110200 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 200mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | Each | ||||||||||||||||||||||||
Mfr: 2042811100 TTI: 2042811100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 100 mm | 204281 | Bulk | |||||||||||||||
Mfr: 2042810100 TTI: 2042810100 Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 204281 | Each |