93051 - Molex - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93051-1001 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 5mm Appli-Mate RAST 2.5 Fem Conn 3Ckt GW | 0In Stock | 93051 | Connectors | 2 A | 3 Position | IDC | 250 VAC | Socket (Female) | Polyester (PCT) | Tin | Phosphor Bronze | 24 AWG | 22 AWG | Tray | 930511001 1031711001 | |||||||||
0In Stock | 93051 | 930516502 0930516502 | ||||||||||||||||||||||
Not Available Online | 93051 | Connectors | 2 A | 2 Position | IDC | 250 VAC | Polyester (PCT) | Tin | Tin | RAST | 930510001 0930510001 | |||||||||||||
Not Available Online | 93051 | 2 A | 6 Position | 250 VAC | Tin | RAST | 930514001 4930514001 | |||||||||||||||||
Mfr: 930510-002 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors RAST 2.5 GWT 5MM W/O PIP-SE/W 2CKT | Not Available Online | 93051 |