19421 - Molex - Heavy Duty Power Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0194210001 TTI: 19421-0001 Molex Availability: 0In StockHeavy Duty Power Connectors Self-Contained Pwr Conn. for 2 Circuit Round Cable w/ Ground, 12 AWG, Insulation Diameter 8.64-11.18mm | 0In Stock | 19421 | Connectors | 20 A | 2 Position | IDC | 600 V | Male | Polycarbonate (PC) | Tin | Tin | 12 AWG | Bulk | SCPC | 194210001 0194210001 | |||||||||
Mfr: 0194210002 TTI: 19421-0002 Molex Availability: 0In StockHeavy Duty Power Connectors Self-Contained Pwr Conn. for 2 Circuit Round Cable w/ Ground, 12 AWG, Insulation Diameter 15.24mm | 0In Stock | 19421 | Connectors | 20 A | 2 Position | IDC | 600 V | Male | Polycarbonate (PC) | Tin | Tin | 12 AWG | Bulk | SCPC | 0194210002 | |||||||||
Mfr: 0194210001 TTI: 0194210001 Molex Availability: 0In StockHeavy Duty Power Connectors Self-Contained Pwr Conn. for 2 Circuit Round Cable w/ Ground, 12 AWG, Insulation Diameter 8.64-11.18mm | 0In Stock | 19421 | Connectors | 20 A | 2 Position | IDC | 600 V | Male | Polycarbonate (PC) | Tin | Tin | 12 AWG | Bulk |