Molex - Terminal Blocks & Connectors
16,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-3633 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M40 Extended Threaded Fitting, High Construction, Grey | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93601-4557 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 48B 104x62 , M32 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 1300140155 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change B-Size Recept., 8 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 0In Stock | Connectors | 7 A | 320 V | Wire | IP67 | 130014 | 1300230066 01300230066 L04A00M78M250 | ||||||||
0In Stock | 130021 | 1300240207 01300240207 DND09A-M010 | ||||||||||||||
Mfr: 1200840030 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Through Hole | Panel, Rear | IP69K | 120084 | ||||||||
0In Stock | Wire | Panel Mount | 120070 | 8R4000A18M030 | ||||||||||||
Mfr: 93601-4859 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 24B STD Hood 2Pgs HCSq S/E M40 | 0In Stock | 7824.6498.5B 936014859 0936014859 | ||||||||||||||
Mfr: 93601-5001 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 24B HV Hood 2Pgs HCSq T/E M40 Fit | 0In Stock | 7824.6456.2B 936015001 0936015001 | ||||||||||||||
Mfr: 1200708173 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, M14x1.0 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 2.0m (6.56') Lg. | 0In Stock | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R5E36E03M020 01200708173 120070-8173 | ||||||||||
Mfr: 93601-1167 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M20 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1534 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , Pg16x2 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 93601-4207 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Side Entry, Size 32A 66x40 , Pg21 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-0081 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 8-Pole, 10A, for Turned or Stamped Crimp Contacts, Size 3A 21x21 | 0In Stock | Connectors | 8 Position | 10 A | 50 V | Crimp | 93601 | |||||||||
Mfr: 93601-1230 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10A 49x16 , Pg16 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0402 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg11 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7000.7834.6 93600-0419 936000402 0936000402 | ||||||||||||
Mfr: 93601-1712 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1718 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey | 0In Stock | Hoods | 500 V | IP69X | 93601 | |||||||||||
Mfr: 93601-1800 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 2 Pegs, w/out Gasket, Size 10B 57x27 , Grey | 0In Stock | Accessories | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1170 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93600-0426 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg29 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7000.7830.6 93600-0395 936000426 0936000426 | ||||||||||||
Mfr: 93600-0420 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg21 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7000.7831.6 93600-0401 936000420 0936000420 | ||||||||||||
Mfr: 93600-0423 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg29 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7000.7831.1 93600-0398 936000423 0936000423 | ||||||||||||
Mfr: 93601-3917 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 24B 104x27 , Pg21x2 Thread, High Construction, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 93601-0930 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 6B 44x27 , Grey | 0In Stock | Accessories | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-0909 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, w/ Gasket, Size 6B 44x27 , Extended Pg13.5 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 |