Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200700201 TTI: 1200700201 Molex Availability: 89In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/4"-18 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 89In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | Each | 120070-0201 8R5A00A18A120 01200700201 | |||
Mfr: 1200700249 TTI: 120070-0249 Molex Availability: 2In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 2In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | 120070 | Each | 1200700249 01200700249 8R5006A16M010 | ||||
Mfr: 1200910001 TTI: 120091-0001 Molex Availability: 7In Stock50 On Order Expected 09-Dec-26 Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 3 Poles | 7In Stock50 On Order Expected 09-Dec-26 | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | 120091 | Each | N03FA03124 1200910001 01200910001 | |||
Mfr: 1200770111 TTI: 1200770111 Molex Availability: 3In StockCircular Metric Connectors DC MIC-CLOS CAP- BLACK MALE THD | 3In Stock | Circular Metric Connectors | 120077 | Each | 80015 01200770111 120077-0111 | |||||||||
Mfr: 1200710035 TTI: 120071-0035 Molex Availability: 1In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Each | 8A4000-31 1200710035 01200710035 | |||
Mfr: 1300350121 TTI: 1300350121 Molex Availability: 7In StockCircular Metric Connectors Brad Safety Mini-Change H-Splitter, 3 Pole, Male/Female w/ Female Drop, Red | 7In Stock | Circular Metric Connectors | 9 Contact | 7/8-16 UN-2A, 7/8-16 UN-2B | Threaded | 10 A | 600 VAC | IP67 | 130035 | Each | 01300350121 130035-0121 | |||
Mfr: 1200710039 TTI: 1200710039 Molex Availability: 14In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, Straight, PG9 Gland, 4.10-8.1mm | 14In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 300 VDC | IP67 | 120071 | Each | 120071-0039 8A4006-32 01200710039 | |||
Mfr: 1200710041 TTI: 1200710041 Molex Availability: 24In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm | 24In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 250 V | IP67 | 120071 | Each | 120071-0041 8A5000-31 01200710041 | |||
Mfr: 1300170055 TTI: 1300170055 Molex Availability: 39In StockCircular Metric Connectors Mini-Change Field Attachable, Female Conn., 3 Pole, Cable Range: 5.08-12.19mm Outside Diameter w/ Internal Threads | 39In Stock | Circular Metric Connectors | 130017 | Each | 1A3000-34PWR 01300170055 130017-0055 | |||||||||
Mfr: 1300350122 TTI: 1300350122 Molex Availability: 9In StockCircular Metric Connectors Mini-Change H-Splitter, 4 Pole, Male/Female w/ Female Drop, Yellow | 9In Stock | Circular Metric Connectors | 12 Contact | 7/8-16 UN-2A, 7/8-16 UN-2B | Threaded | 10 A | 600 VAC | IP67 | 130035 | Each | 01300350122 130035-0122 | |||
Mfr: 1200710044 TTI: 1200710044 Molex Availability: 11In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Female, 90C, PG7 Gland, 3.30-6.6mm | 11In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 250 V | IP67 | 120071 | Each | 120071-0044 8A5001-31 01200710044 | |||
Mfr: 1200910009 TTI: 1200910009 Molex Availability: 20In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90C Angle Female, 4 Poles | 20In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | 120009 | Each | 120091-0009 01200910009 N04FA04124 | |||
Mfr: 1200710036 TTI: 1200710036 Molex Availability: 1In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG9 Gland, 4.10-8.1mm | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | 120071 | Each | 120071-0036 8A4000-32 01200710036 | |||
Mfr: 1200700093 TTI: 1200700093 Molex Availability: 3In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 3In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 120070 | Each | 120070-0093 8R3006A18A120 01200700093 | ||||||
Mfr: 1300350090 TTI: 1300350090 Molex Availability: 1In StockCircular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 1In Stock | Circular Metric Connectors | 130035 | Each | MICT555 01300350090 130035-0090 | |||||||||
Mfr: 1200740160 TTI: 120074-0160 Molex Availability: 4In StockCircular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 4In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120074 | Each | 7R4006A19A120 1200740160 01200740160 | |||
Mfr: 1200680229 TTI: 120068-0229 Molex Availability: 10In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Grey PVC Overmold | 10In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | B Coded | 4 A | 24 VDC | IP67 | 120068 | Each | |||
Mfr: 1200840008 TTI: 1200840008 Molex Availability: 2In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg. | 2In Stock | Circular Metric Connectors | 120080 | Each | WR4006A18C300 | |||||||||
Mfr: 1200900016 TTI: 120090-0016 Molex Availability: 17In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 17In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | 4 A | 60 VAC, 75 VDC | IP67 | 120090 | Each | 4R3P00A27C300 1200900016 01200900016 | |||
Mfr: 1205030008 TTI: 1205030008 Molex Availability: 49In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Straight, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 49In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0008 01205030008 | ||
Mfr: 1205030010 TTI: 1205030010 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 50In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0010 01205030010 | ||
Mfr: 1205030011 TTI: 1205030011 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Female, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 50In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0011 01205030011 | ||
Mfr: 1200710087 TTI: 120071-0087 Molex Availability: 5In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 4 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 3.50-6mm | 5In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 125 V | IP67 | 120071 | Each | 8A4000-51 1200710087 01200710087 | |||
Mfr: 1200910004 TTI: 120091-0004 Molex Availability: 1In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 3 Poles | 1In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | 120091 | Each | N03MA03124 1200910004 01200910004 | |||
Mfr: 1200710037 TTI: 1200710037 Molex Availability: 13In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90C, PG7 Gland, 3.30-6.6mm | 13In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | 120071 | Each | 120071-0037 8A4001-31 01200710037 |