• Wireless & RF Modules
  • Antennas

206995 - Molex - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
206995-0220 Molex
Datasheet
Mfr: 206995-0220
TTI: Not Assigned
Molex
Availability:

Not Available Online

Antennas 2.4/5GHz PCB antenna on metal 220 mm

Not Available Online

Call
or
View Details
Call to Verify
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
206995
2069950220
02069950220
Datasheet
Mfr: 2069950150
TTI: 2069950150
Molex
Availability:

Not Available Online

End of Life
Antennas 2.4GHz / 5GHz Wi-Fi PCB Antenna for Metal Surfaces, 20.5mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
206995
Tray
Datasheet
Mfr: 2069950150
TTI: 206995-0150
Molex
Availability:

Not Available Online

End of Life
Antennas 2.4GHz / 5GHz Wi-Fi PCB Antenna for Metal Surfaces, 20.5mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
T-Pad Flex
2.6 dBi, 3.4 dBi
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.5 GHz
20.5 mm
20.5 mm
3 mm
150 mm Coax
206995
Tray
2069950150
02069950150