204287 - Molex - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 204287-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 204287 | 2042870100 02042870100 | |||||||||||||||
Mfr: 204287-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas ISM 433MHz Flex Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 50 mm | 204287 | 2042870050 02042870050 | ||||||||||||||||||
Mfr: 204287-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.6 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 150 mm | 204287 | 2042870150 02042870150 | ||||||||||||||||||
Mfr: 204287-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Antenna Kits | Flexible Antenna | 433 MHz | ISM | 1 Band | Adhesive Mount | Cable | ISM | 90 mm | 40 mm | 204287 | ||||||||||||||||||||||||||
Mfr: 204287-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Antenna Kits | Flexible Antenna | 433 MHz | ISM | 1 Band | Adhesive Mount | Cable | ISM | 90 mm | 40 mm | 204287 | ||||||||||||||||||||||||||
Mfr: 204287-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 200 mm | 204287 | 2042870200 02042870200 |