Molex - Antennas
433 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 212498-0100 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 212498 | 2124980100 02124980100 | |||||||||||||||||||||||||||||||||||
Mfr: 146220-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 250mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 3.1 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200250 01462200250 | ||||||||||||||||||
Mfr: 206764-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM Dipole Flex Ant 868/915 MHz 250MM | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | ISM | PCB Trace | T-Bar Flex | 0.9 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL Female | ISM | 87.4 mm | 12.4 mm | 206764 | 02067640250 | |||||||||||||||||||
Mfr: 211996-9100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | 211996 | 2119969100 02119969100 | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: 206513-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz Ceramic SMT Antenna, 3mm by 3mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 3.6 dBi | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 3 mm | 3 mm | 4 mm | 206513 | Reel | 02065130001 | ||||||||||||||||
Mfr: 211996-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 50mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960050 02119960050 | ||||||||||||||||||||||||||||||||
Not Available Online | 146236 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Mfr: 146185-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | 824 MHz | 6 GHz | Cellular (NBIoT, LTE) | WiFi | 84 mm | 146185 | 1461850250 01461850250 | ||||||||||||||||||||||||||||||
Mfr: 206764-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM Dipole Flex Ant 868/915 MHz 300MM | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | ISM | PCB Trace | T-Bar Flex | 0.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL Female | ISM | 87.4 mm | 12.4 mm | 206764 | 02067640300 | |||||||||||||||||||
Mfr: 208482-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 150 mm Coax | 208482 | 2084820150 02084820150 | ||||||||||||||||
Mfr: 42970-2099 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas SMART HOUSE PACKAGES | Not Available Online | 98 | 0429702099 429702099 | ||||||||||||||||||||||||||||||||||||
Mfr: 204281-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Flat Patch | 2.4 GHz | 5.85 GHz | 2.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Consumer, Automative, Industrial | 35 mm | 11 mm | 0.1 mm | 204281 | 2042810250 02042810250 | ||||||||||||||||||||
Mfr: 213602-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas GPS L1/L2 and Glonass 36mm Stacked Patch Single Feed Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.22657 GHz | 1.57644 GHz | GLONASS, GPS | Patch | Stacked | 2.1 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.227 GHz, 1.575 GHz | 36 mm | 36 mm | 7 mm | 213602 | Tray | 2136020001 02136020001 | |||||||||||||||
Mfr: 146236-2131 TTI: Not Assigned Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 102 mm Coax | 146236 | Bulk | 1462362131 01462362131 | |||||||||||||||||
Mfr: 214989-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas DUAL BAND WIFI ANTENNA HIGH GAIN | Not Available Online | Multiprotocol Antennas | 2.4 GHz | 5 GHz | WiFi | 2 Band | 214389 | Tray | 2149890001 02149890001 | ||||||||||||||||||||||||||||||
Mfr: 213353-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS Combo Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 150 mm Coax | 213353 | Bulk | 2133530150 02133530150 | |||||||||||||||
Not Available Online | 209142 | 2091420080 02091420080 | |||||||||||||||||||||||||||||||||||||
Mfr: 146185-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | 824 MHz | 6 GHz | Cellular (NBIoT, LTE) | WiFi | 84 mm | 146185 | 1461850150 01461850150 | ||||||||||||||||||||||||||||||
Mfr: 146234-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 250mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340250 | ||||||||||||||||||||||||||||||||
Mfr: 207901-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.5 dBi, 4.8 dBi, 5.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 150 mm Coax | 207901 | 2079010150 02079010150 | ||||||||||||||
Mfr: 146220-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | PCB Trace | T-Bar | 2.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 4 Band | Screw | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53.5 mm | 16.6 mm | 0.81 mm | 200 mm Coax | 146220 | 1462200200 01462200200 | ||||||||||
Mfr: 212860-0015 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WiFi antenna Corro- Resis Black RP-SMA-M | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Connector | RP-SMA Male | 212860 | Bulk | 2128600015 02128600015 | |||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 3 GHz | 6 GHz | 47 mm | 146184 | 1461840150 01461840150 |