Molex - Wire & Cable
89,620 ResultsPart | Availability | Purchasing | RoHS/Lead | Wire Gauge - AWG | Cable Length | Voltage Rating | Number of Conductors | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200490417 TTI: 1200490417 Molex Availability: 8In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 1.0m (3.28') Lg. | 8In Stock | 26 AWG | 1 m (3.281 ft) | 125 V | Each | E11A06002M010 | |||
Mfr: 1200660692 TTI: 1200660692 Molex Availability: 117In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 5.0m (16.40') Lg. | 117In Stock | 22 AWG | 5 m (16.404 ft) | 250 V | Each | 884030K05M050 01200660692 120066-0692 | |||
Mfr: 1200661035 TTI: 1200661035 Molex Availability: 8In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 2.0m (6.56') Lg. | 8In Stock | 18 AWG | 2 m (6.562 ft) | 250 V | Each | ||||
Mfr: 1300480105 TTI: 1300480105 Molex Availability: 65In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 12.0m (39.37') Lg. | 65In Stock | 24 AWG | 12 m (39.37 ft) | 300 V | Each | ||||
Mfr: 1300480102 TTI: 1300480102 Molex Availability: 44In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 8.0m (26.25') Lg. | 44In Stock | 24 AWG | 8 m (26.247 ft) | 300 V | Each | ||||
Mfr: 1069200002 TTI: 106920-0002 Molex Availability: 10,000In StockSpiral Wraps, Sleeves, Tubing & Conduit Optical Splice Protection Sleeve, Single Fiber, Outer Tube Outer Diameter 2.6mm and Lg. 60mm (After Shrinkage) | 10,000In Stock | Each | 1069200002 01069200002 | ||||||
Mfr: 1201089130 TTI: 1201089130 Molex Availability: 1In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 8-Pole X-Coded Male (Straight) to 4-Pole D-Coded Male (Straight), 24 AWG, Teal TPE Cable, 23.0m (75.46') Lg. | 1In Stock | Each | |||||||
Mfr: 2209570116 TTI: 220957-0116 Molex Availability: 5In StockEthernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 1.0m Cable Lg. | 5In Stock | 22 AWG | 1 m (3.281 ft) | 60 VAC | Each | 2209570116 02209570116 | |||
Mfr: 1062920805 TTI: 106292-0805 Molex Availability: 10In StockFiber Optic Cable Assemblies MMC Male-to-(2) MPO Female Fiber Optic Breakout Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 5.0m Lg., Yellow Cable | 10In Stock | 5 m | Each | 1062920805 01062920805 | |||||
Mfr: 1301250002 TTI: 1301250002 Molex Availability: 1In StockWire Ducting & Raceways Wire Rope Festoon Car Round, 31.75mm (1.25") Cable Ht. - Maximum | 1In Stock | Each | 5131 | ||||||
Mfr: 1300060096 TTI: 1300060096 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0') Lg. | 1In Stock | 16 AWG | 3.66 m (12.008 ft) | 600 V | Each | 102000A01F120 01300060096 130006-0096 | |||
Mfr: 1300130223 TTI: 1300130223 Molex Availability: 11In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 11In Stock | 16 AWG | 1 m (3.281 ft) | 600 V | Each | ||||
Mfr: 1300640453 TTI: 1300640453 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 1.0m (3.28') Lg. | 1In Stock | Each | |||||||
Mfr: 1201080559 TTI: 1201080559 Molex Availability: 7In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 3.0m (9.84') Lg., 6.1mm (.240") Diameter | 7In Stock | 3 m (9.843 ft) | Each | 120108-0559 01201080559 | |||||
Mfr: 1200740058 TTI: 1200740058 Molex Availability: 2In StockSpecialized Cables M12 Sig, C-Coded, Recept., 3 Poles, Female, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 2In Stock | 22 AWG | 305 mm | 250 V | Each | 120074-0058 7R3A00A19A120 01200740058 | |||
Mfr: 2261962063 TTI: 226196-2063 Molex Availability: 32In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 6 Pos., Blue | 32In Stock | 16 AWG | 300 mm | 600 V | Bulk | 2261962063 02261962063 | |||
Mfr: 2262452042 TTI: 226245-2042 Molex Availability: 95In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 4 Pos., Blue | 95In Stock | 16 AWG | 150 mm | 600 V | Bulk | 2262452042 02262452042 | |||
Mfr: 2257724218 TTI: 225772-4218 Molex Availability: 40In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 4.0m Lg., Polarization A, 6 Pos. | 40In Stock | 28 AWG | 4 m | 36 V | Bulk | 2257724218 02257724218 | |||
Mfr: 2261992023 TTI: 226199-2023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Natural (White) | 85In Stock | 16 AWG | 300 mm | 600 V | Bulk | 2261992023 02261992023 | |||
Mfr: 0150612330 TTI: 15061-2330 Molex Availability: 100In StockFFC / FPC Jumper Cables 1mm Pit. Premo-Flex Round Flat Cable (RFC) Jumpers, Round-to-Flat (Type B), 76mm Cable Lg., Tin (Sn) Pltg, 30 Pos. | 100In Stock | 28 AWG | 76 mm (2.992 in) | 60 VAC | 30 Conductor | Each | 150612330 0150612330 | ||
Mfr: 0732390391 TTI: 73239-0391 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 2.4mm Straight Plug to 2.4mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | Bulk | 732390391 0732390391 | |||||
Mfr: 0732390411 TTI: 73239-0411 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 2.4mm Straight Plug to 2.4mm Straight Plug on Armored MXR 200 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | Bulk | 732390411 0732390411 | |||||
Mfr: 0732390471 TTI: 73239-0471 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 1.85mm Straight Plug to 1.85mm Straight Plug on MX 205 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | Bulk | 732390471 0732390471 | |||||
Mfr: 0732390491 TTI: 73239-0491 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 1.85mm Straight Plug to 1.85mm Straight Jack on Armored MXR 300 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | Bulk | 732390491 0732390491 | |||||
Mfr: 2153111021 TTI: 215311-1021 Molex Availability: 34In StockRectangular Cable Assemblies Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 34In Stock | 20 AWG, 22 AWG | 150 mm | 125 V | Each | 2153111021 02153111021 |