Molex - Wire & Cable Management
5,530 ResultsCategories of Wire & Cable Management
- Cable Glands, Strain Reliefs & Cord Grips (2,152)
- Cable Mounting & Accessories (1,643)
- Cable Tie Mounts (3)
- Cable Ties (70)
- Conduit Fittings & Accessories (13)
- Grommets & Bushings (68)
- Heat Shrink Cable Boots & End Caps (2)
- Heat Shrink Tubing & Sleeves (780)
- Spiral Wraps, Sleeves, Tubing & Conduit (69)
- Wire Ducting & Raceways (730)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|
Mfr: 0192700018 TTI: 19270-0018 Molex Availability: 0In StockHeat Shrink Tubing & Sleeves Heavy Wall Battery Cable Tubing, 19.05mm Inside Diameter (As Supplied), Black, 1.22m Lg. | 0In Stock | Heat Shrink Tubing and Sleeves | Heavy Wall | 192700018 PFB-07-1BK 0192700018 | |||
Mfr: 1300980049 TTI: 1300980049 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male w/ O-Ring, Cable Diameter 4.75-6.35mm (.187-.250") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300980225 TTI: 1300980225 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 9.53-11.1mm (.375-.437") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | ||||
Mfr: 2076025001 TTI: 207602-5001 Molex Availability: 0In StockCable Mounting & Accessories Grounding Jumper w/out Insulation, Flat-to-Flat, 24x5/30 Braid Type, 152mm Lg. | 0In Stock | Ground Wire & Ground Braid | Ground Strap | ||||
Mfr: 2076025008 TTI: 207602-5008 Molex Availability: 0In StockCable Mounting & Accessories Grounding Jumper w/out Insulation, Flat-to-Flat, 48x24/36 Braid Type, 607mm Lg. | 0In Stock | Ground Wire & Ground Braid | Ground Strap | ||||
Mfr: 2076025009 TTI: 207602-5009 Molex Availability: 0In StockCable Mounting & Accessories Grounding Jumper w/out Insulation, Flat-to-Flat, 48x14/30 Braid Type, 152mm Lg. | 0In Stock | Ground Wire & Ground Braid | Ground Strap | ||||
Mfr: 1301380032 TTI: 1301380032 Molex Availability: 0In StockWire Ducting & Raceways Super-Safeway Multiple Outlet Coverplate, Duplex, GFCI Rectangle, Flip Lid | 0In Stock | Wire Ducting & Raceways | GFCI Duplex Receptacle | ||||
Mfr: 1300980132 TTI: 1300980132 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 11.10-14.27mm (.437-.562") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | 5546 | ||
Mfr: 1301800282 TTI: 1301800282 Molex Availability: 0In StockGrommets & Bushings 1" Cord Grip Grommet, F4 Body Size, 14.27-17.45mm (.562-.687") Cord Diameter, Green | 0In Stock | Grommets | 1 in Cord Grip Grommet | 00-4992 | |||
Mfr: 1300980072 TTI: 1300980072 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male w/ O-Ring, Cable Diameter 9.53-11.1mm (.375-.437"), Polyester | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | 1300980074 01300980074 5529BLK | |||
Mfr: 1300990097 TTI: 1300990097 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 12.70-15.88mm (.500-.625"), Non-Metallic Mesh | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | 5538NM | |||
Mfr: 1300940514 TTI: 1300940514 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Locking Bale, Cable Diameter 10.41-14.22mm (.410-.560"), Approximate Break Strength 498.95kg (1100 lbs) | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cord Grips | Support Grip | |||
Mfr: 1300940519 TTI: 1300940519 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Locking Bale, Cable Diameter 17.78-21.59mm (.700-.850"), Approximate Break Strength 861.83kg (1900 lbs) | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cord Grips | Support Grip | |||
Mfr: 1300970165 TTI: 1300970165 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips Deluxe Cord Grips Strain Relief, 1/2" NPT, Straight Male, Cable Diameter 12.70-15.88mm (.500-.625") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cord Grips | Strain Relief Grip | |||
Mfr: 1300970171 TTI: 1300970171 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips Deluxe Cord Grips Strain Relief, 1" NPT, Straight Male, Cable Diameter 15.88-19.05mm (.625-.750") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cord Grips | Strain Relief Grip | |||
Mfr: 1300980056 TTI: 1300980056 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male w/ O-Ring, Cable Diameter 6.35-7.93mm (.250-.312") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300980058 TTI: 1300980058 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, 90C Angle Male, Cable Diameter 6.35-7.93mm (.250-.312") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300980068 TTI: 1300980068 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, 90C Angle Male w/ O-Ring, Cable Diameter 7.93-9.53mm (.312-.375") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300980155 TTI: 1300980155 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 19.05-22.23mm (.750-.875") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | 130098-0155 01300980155 5556 | ||
Mfr: 1300980161 TTI: 1300980161 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 20.62-23.8mm (.812-.937") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300980178 TTI: 1300980178 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip,1-1/4" NPT, Straight Male Cable Diameter 25.40-28.58mm (1.000-1.125") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300990051 TTI: 1300990051 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips Bus-Drip Grip Safety Spring, Galvanized Steel, Maximum Load 40 lb | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Strain Reliefs | Bus-Drip Grip Safety Spring | |||
Mfr: 1300990175 TTI: 1300990175 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC/Watertite Cord Grips, 3/4" NPT, Straight Male, Body Size F3, Cable Diameter 14.27-17.45mm (.562-.687") | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300990180 TTI: 1300990180 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips MAX-LOC/Watertite Cord Grips, 1" NPT, Straight Male, Body Size F4, Cable Diameter 15.88-19.05mm (.625-.750"), Non-Metallic | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cable Grips | Strain Relief Grip | |||
Mfr: 1300940234 TTI: 1300940234 Molex Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Single Eye, Closed Mesh, Single Weave, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break Strength 589.67kg (1300 lbs) | 0In Stock | Cable Glands, Strain Reliefs & Cord Grips | Cord Grips | Support Grip | 130094-0234 01300940234 |