Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300480317 TTI: 1300480317 Molex Availability: 27In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 27.0m (88.58') Lg. | 27In Stock | M12 | 4 Position | M12 | 4 Position | 27 m (88.583 ft) | 300 V | 130048-0317 01300480317 E11A06004M270 | ||||
Mfr: 2262021082 TTI: 226202-1082 Molex Availability: 1In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 1In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 150 mm | 30 VAC, 30 VDC | 2262021082 02262021082 | ||||
Mfr: 0369200500 TTI: 36920-0500 Molex Availability: 1,195In StockRectangular Cable Assemblies Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assy., 1.2mm Pit., Single Row, 50mm Lg., 5 Pos., Black | 1,195In Stock | 1.2 mm | 50 V | 369200500 0369200500 | ||||||||
Mfr: 2147562042 TTI: 214756-2042 Molex Availability: 11In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 11In Stock | 300 mm | 2147562042 02147562042 | |||||||||
Mfr: 2153271043 TTI: 215327-1043 Molex Availability: 10In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Mini-Fit Jr. Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 10In Stock | Mini-Fit | 4 Position | Mini-Fit | 4 Position | 600 mm | 600 V | 2153271043 02153271043 | ||||
Mfr: 2181120204 TTI: 218112-0204 Molex Availability: 745In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 425mm Lg., 2 Pos., Natural | 745In Stock | Receptacle | 2 Position | Pigtail | 425 mm | 1.25 mm | 2181120204 02181120204 | |||||
Mfr: 1300100873 TTI: 1300100873 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 2In Stock | Mini-Change | Mini-Change | 10 m (32.808 ft) | 600 V | 114030K12M100 01300100873 130010-0873 | ||||||
Mfr: 1200661036 TTI: 1200661036 Molex Availability: 218In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 3.0m (9.84') Lg. | 218In Stock | M12 | 5 Position | M12 | 5 Position | 3 m (9.843 ft) | 250 V | 01200661036 120066-1036 885030K03M030 | ||||
Mfr: 1300480095 TTI: 1300480095 Molex Availability: 233In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. | 233In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | |||||
Mfr: 1300480104 TTI: 1300480104 Molex Availability: 30In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 10.0m (32.81') Lg. | 30In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 300 V | |||||
Mfr: 1300480210 TTI: 1300480210 Molex Availability: 14In StockSensor Cables / Actuator Cables Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Shielded PVC Cable, 0.50m (1.64') Lg. | 14In Stock | M12 | RJ45 | E51A03002M005 | ||||||||
Mfr: 1200660695 TTI: 1200660695 Molex Availability: 407In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 10.0m (32.81') Lg. | 407In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 250 V | 120066-0695 884030K05M100 01200660695 | ||||
Mfr: 1300130202 TTI: 1300130202 Molex Availability: 10In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 10In Stock | 305 mm (12.008 in) | 600 V | 130013-0202 1R3006A20A120 01300130202 | ||||||||
Mfr: 2162701023 TTI: 216270-1023 Molex Availability: 1,600In StockRectangular Cable Assemblies SL Female-to-SL Female Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 1,600In Stock | SL | 2 Position | SL | 2 Position | 300 mm | 600 V | 2162701023 02162701023 2162701023 | ||||
Mfr: 1300070073 TTI: 1300070073 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change B-Size Single-Ended Cordset, 7 Poles, Female (Straight) to Pigtail, 16/7 AWG, Yellow PVC Cable, 1.83m (6.0') Lg. | 2In Stock | Mini-Change | Pigtail | 1.83 m (6.004 ft) | 600 V | 130007-0073 207000A01F060 01300070073 | ||||||
Mfr: 1200790109 TTI: 1200790109 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 2In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 250 V | W05000A09M020 | |||||
Mfr: 1200860178 TTI: 1200860178 Molex Availability: 15In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 15In Stock | M8 | Pigtail | 5 m (16.404 ft) | 60 V | 404001A10M050 01200860178 120086-0178 | ||||||
Mfr: 1200720254 TTI: 1200720254 Molex Availability: 4In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Single-Ended Cordset, 3 Poles, Female (90C) to Pigtail, 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 3.66m (12.0') Lg. | 4In Stock | M12 | Pigtail | 3.66 m (12.008 ft) | 250 V | 703001D02F120 01200720254 120072-0254 | ||||||
Mfr: 2257751722 TTI: 225775-1722 Molex Availability: 29In StockRF Cable Assemblies HFM Straight Jack-to-FAKRA Straight Jack Off-the-Shelf (OTS) Cable Assy., Key Z Water Blue, RTK031 Cable, 1000mm Lg., 50 Ohms | 29In Stock | 1 m (3.281 ft) | 225775-1722 0225775-1722 | |||||||||
Mfr: 0151340805 TTI: 15134-0805 Molex Availability: 1,332In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 450mm Lg., 8 Pos., Natural | 1,332In Stock | 450 mm | 1.25 mm | 125 V | ||||||||
Mfr: 0151340405 TTI: 15134-0405 Molex Availability: 1,212In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 450mm Lg., 4 Pos., Natural | 1,212In Stock | 450 mm | 1.25 mm | 125 V | ||||||||
Mfr: 0451300610 TTI: 45130-0610 Molex Availability: 668In StockRectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., 6 Pos., Black | 668In Stock | Socket | 6 Position | Socket | 6 Position | 1 m | 2.5 mm | 250 VAC | 0451300610 | |||
Mfr: 0451110406 TTI: 45111-0406 Molex Availability: 711In StockRectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 600mm Lg., 4 Pos., Black | 711In Stock | 4 Position | 4 Position | 600 mm | 1.25 mm | 50 V | 045111-0406 | |||||
Mfr: 1451300603 TTI: 145130-0603 Molex Availability: 605In StockRectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Single Row, Matte Tin (Sn) Pltg, 300mm Lg., 6 Pos., Black | 605In Stock | Socket | 6 Position | Socket | 6 Position | 300 m | 250 VAC | 1451300603 01451300603 | ||||
Mfr: 0151340801 TTI: 15134-0801 Molex Availability: 1,490In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 8 Pos., Natural | 1,490In Stock | Socket | 8 Position | Socket | 8 Position | 100 mm | 1.25 mm | 125 V | 0151340801 151340801 |